Overview of SN74LVC2T45DCUR by Texas Instruments
The SN74LVC2T45DCUR by Texas Instruments is a 2-Bit Dual Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs, housed in an 8-VSSOP package. It operates between -40°C to 85°C, making it suitable for industrial applications. This component, part of the broad category of Logic, under the subcategory of Bus Driver/Transceivers, is designed to enable communication between different voltage domains, which is essential in multi-voltage systems.
Notable features include two separate configurable power supplies for Port A and Port B, allowing for bidirectional communication with different voltage levels on each port. This flexibility is enhanced by its 3-State outputs, which facilitate bus-connected systems by enabling output to be effectively disconnected. It’s designed using CMOS technology, ensuring low power consumption with a maximum supply current of just 0.004 mA. With its compact, surface-mount VSSOP-8 package, it’s optimized for space-constrained applications. The part aligns with today’s environmental standards, being RoHS compliant and lead-free (Pb-free).
The factory lead time and part life cycle status indicate that the SN74LVC2T45DCUR is currently active, suggesting ongoing production and availability, a crucial factor for planning long-term projects.
Industry Applications for SN74LVC2T45DCUR
- Energy and Power Systems: Given its ability to function across a wide range of operating temperatures and to enable communication between different voltage domains, this part may be suitable for use in energy management systems, where varied sensors and actuators often operate at different voltage levels.
- Renewable Energy: The device could potentially find applications in renewable energy systems, such as solar inverters or wind turbine controllers, where efficient power management is critical.
- Automotive: The high reliability and wide operating temperature range of the SN74LVC2T45DCUR make it a potential candidate for automotive applications, including electric vehicle (EV) battery management systems or in-vehicle networking where differing logic levels need interface.
- Industrial Automation: This part’s dual-supply capability and bidirectional communication ability may make it well-suited for industrial control systems, particularly those requiring interfacing between modern low-voltage logic and older, higher-voltage equipment.
About Texas Instruments
Texas Instruments is a global semiconductor company that designs and manufactures analog ICs and embedded processors. Within the realm of Logic and specifically Bus Driver/Transceivers, Texas Instruments has established a reputation for producing reliable, high-quality components. The SN74LVC2T45DCUR is a testament to their expertise in creating versatile components that address the need for voltage translation across various applications. Texas Instruments’ broad portfolio extends beyond single components, covering a wide array of products designed to meet the specific needs of complex digital systems.
Where to Find SN74LVC2T45DCUR by Texas Instruments
To source the SN74LVC2T45DCUR, your first stop should be findchips.com. Here, you can find real-time inventory and pricing information from a variety of distributors. For those seeking alternate parts to SN74LVC2T45DCUR or similar logic components by Texas Instruments or other manufacturers, exploring the Bus Driver/Transceivers category could provide valuable alternatives.
Historically, distributors like Newark, DigiKey, Mouser Electronics, and Farnell have stocked this part. However, availability can fluctuate, so checking findchips.com will provide the most current stock levels and pricing.