Overview of SN74LVC2T45DCUT by Texas Instruments
The SN74LVC2T45DCUT is a 2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs, housed in an 8-VSSOP package, and operable in a temperature range from -40 to 85°C. Manufactured by Texas Instruments, this device is part of the logic family/base number 74LVC245, embodying the characteristics of non-inverting bus transceivers with a logic case style of VSSOP. The device supports a supply voltage range from a minimum of 1.65V to a maximum of 5.5V, thereby ensuring compatibility with various logic families and power supply requirements. Engineered for bidirectional communication between two power domains of a system, which may operate at different voltage levels, it allows for seamless data transfer without compromising signal integrity or requiring additional level shifting components.
Featuring an 8-Pin configuration, this device is designed with two separate configurable power supplies for its Port A and Port B, enhancing its versatility in dual-supply applications. The SN74LVC2T45DCUT boasts rapid propagation delay times of 17.7 ns, ensuring that data is relayed with minimal latency, a critical factor in high-speed data communication environments. This transceiver is also equipped with 3-state outputs to facilitate bus connectivity, allowing multiple devices to share a common data path. The device’s operational efficiency is further epitomized by its very low power consumption, with a maximum supply current of 0.004 mA, and moisture sensitivity level 1, signifying its robustness in varied environmental conditions.
As a testament to its environmental commitment, the device is both Pb-free and RoHS compliant, adhering to global standards for restricting hazardous substances in electronic equipment. Moreover, its CMOS technology foundation ensures that it is characterized by low static power consumption, high noise immunity, and robust performance.
Industry Applications for SN74LVC2T45DCUT
Given its rich set of features, the SN74LVC2T45DCUT could potentially find utility in a broad spectrum of industrial applications. While the precise fitment of this component within any given system requires thorough verification by engineering and design teams, its attributes make it suitable for various conceptual applications:
- Energy and Power Systems: In the energy sector, particularly within renewable energy systems or power distribution networks, this transceiver might serve a critical role in facilitating communication between control modules and power inverters, which may operate at different logic levels. Its fast propagation delay attributes and dual supply voltage capability could be advantageous for real-time power monitoring and management tasks.
- Renewable Energy: For control systems within solar panels or wind turbines, where the efficient translation of signals between sensors monitoring environmental conditions and the central control unit is vital, the SN74LVC2T45DCUT might find application. The low power consumption characteristic of this part would be beneficial, preserving the system’s overall energy efficiency.
- Consumer Electronics: In the realm of consumer electronics, such as smart devices or portable electronics, where power efficiency and miniaturization are key, this device could be utilized for facilitating communication between different logic domains within a device, such as interfacing low-power Bluetooth or WiFi modules with a higher voltage system processor.
- Industrial Automation and Control Systems: In industrial environments, where equipment may operate on different voltage levels, this transceiver could enable the data exchange between processor boards and sensors or actuators, ensuring seamless operation and interoperability within automated production lines or robotic systems.
It’s crucial to underscore that these potential industry applications are illustrative and require meticulous analysis and verification for compliance with relevant standards and specific operational requirements.
About Texas Instruments.
As a leading global manufacturer of semiconductor and integrated circuits, Texas Instruments (TI) has an established reputation for innovation and reliability in the electronics industry. Their catalog encompasses a wide array of components, with a particular strength in the domain of logic circuits, including Bus Driver/Transceivers like the SN74LVC2T45DCUT. Texas Instruments is well-regarded for their commitment to manufacturing parts that meet the stringent requirements of various industries, offering solutions that cater to a broad range of technical needs. The SN74LVC2T45DCUT is one example of TI’s expertise in producing high-performance logic components that facilitate efficient, bidirectional communication across different voltage levels, thereby enabling the design of versatile and scalable electronic systems.
Where to Find SN74LVC2T45DCUT by Texas Instruments
For those interested in procuring the SN74LVC2T45DCUT, findchips.com offers an authoritative source for researching stock availability and current pricing from a variety of distributors. When looking for this particular component or seeking alternative Bus Driver/Transceivers, findchips.com provides up-to-date information from reputable distributors such as Mouser Electronics, DigiKey, Newark, Win Source Electronics, LCSC, Chip 1 Exchange, and Bristol Electronics. However, it’s vital to visit findchips.com directly to verify the most current stock levels and to compare prices from different suppliers to ensure the best deal.