SN74LVC2T45QDCURQ1 by Texas Instruments

Overview of SN74LVC2T45QDCURQ1 by Texas Instruments

The SN74LVC2T45QDCURQ1 by Texas Instruments is an automotive catalog dual-bit dual supply transceiver with configurable voltage translation, accommodating a range of 1.65V to 5.5V. Packaged in a green, plastic, 8-VSSOP (Very-Thin Shrink Small Outline Package), this device is designed to be used in environments with a temperature range from -40°C to 125°C. The transceiver features bidirectional interaction and 3-state outputs, making it a versatile choice for use in multiple logic applications.

As a logic device type, this transceiver is non-inverting with a common control. It enables translation between different voltage domains in the range mentioned above, with its logic family/base number being 74LVC2T245. Important attributes include a maximum output current of 0.032 A and a propagation delay (tpd) of 28.3 ns under nominal supply conditions. This product is part of the LVC/LCX/Z logic family, adhering to stringent automotive temperature grade and RoHS & REACH compliance.

Industry Applications for SN74LVC2T45QDCURQ1

The SN74LVC2T45QDCURQ1 transceiver might suit several applications across different industries. Given its specifications and capabilities, potential industry applications include Energy and Power Systems, Renewable Energy, and Automotive. Below are the possible, hypothetical applications within these sectors:

  • Energy and Power Systems: This transceiver could potentially be used in energy management systems where precise voltage translation is needed for interfacing different logic levels. The ability to operate in a wide temperature range might make it suitable for outdoor equipment exposed to varying climatic conditions.
  • Renewable Energy: In renewable energy applications, such as solar energy inverters or wind turbine controllers, the SN74LVC2T45QDCURQ1 could possibly be utilized to manage communications between low-voltage digital controllers and higher voltage systems efficiently.
  • Automotive: Given the part’s compliance with AEC-Q100 standards, it can potentially be used in automotive applications. This could include use in vehicle communications systems where different voltage nodes are common. The robust operational temperature range makes it ideal for demanding automotive environments.

Note: These potential industry applications are only conceptual/illustrative of what might be possible. This requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments is a global semiconductor company that designs and manufactures analog ICs and embedded processors. Within the semiconductor industry, TI’s expertise spans across various domains including Bus Driver/Transceivers and other logic components. The SN74LVC2T45QDCURQ1 is one example of Texas Instruments’ commitment to high-quality and reliability in automotive-grade components, offering advanced features like voltage translation and wide operating temperature ranges. TI produces a variety of similar logic devices that are integral in numerous applications across technology sectors.

Where to Find SN74LVC2T45QDCURQ1 by Texas Instruments

To procure the SN74LVC2T45QDCURQ1, considering using the comprehensive resources available on findchips.com. On our platform, you can also access alternative parts within the Bus Driver/Transceivers category that might be offered by Texas Instruments or other manufacturers. Historically, this part was available through Distributors like Win Source Electronics, LCSC, CHIPMALL.COM LIMITED, and Chip1Stop, among others. However, to get the most current stock levels and pricing, visit Findchips.

Compare pricing for SN74LVC2T45QDCURQ1 and other Bus Driver/Transceivers / Logic at findchips.com