Overview of SN74LVC3G14DCUR by Texas Instruments
The SN74LVC3G14DCUR by Texas Instruments is a triple inverter component featuring Schmitt-Trigger inputs, engineered for converting digital signal voltages. Its support for a wide supply voltage range from 1.65V to 5.5V makes it versatile in various digital applications. It is housed in a VSSOP8 packaging with 8 pins, enhancing its utility in compact devices due to its minimal footprint.
This component is particularly designed to enhance noise thresholds and provide stable output amidst noisy conditions due to its Schmitt-Trigger feature. The logic device is capable of handling output currents up to 32 mA and offers propagation delays of approximately 9.7 ns, achieving a fine balance between speed and power efficiency. Given its operational temperature range of -40 to 125°C, it is well-suited for both consumer electronics and industrial applications. The part is fully compliant with RoHS, confirming it does not use hazardous substances, aligning with environmental safety standards. Also noteworthy are its embedded attributes such as CMOS technology, a maximum moisture sensitivity level of 1, and offering low power consumption of 0.01 mA maximum supply current.
Industry Applications for SN74LVC3G14DCUR
The versatility of SN74LVC3G14DCUR allows it to potentially suit a variety of industry applications. Below we explore possible uses within selected sectors:
- Industrial Automation: In the domain of industrial automation, components like SN74LVC3G14DCUR might be found in programmable logic controllers (PLCs) or digital I/O modules, where they could help in signal conditioning by providing stable outputs regardless of the input signal’s variability.
- Electronic Manufacturing: During the assembly of electronic devices and circuit testing equipment, devices that incorporate this triple inverter may have their role in waveform or signal generation tools for quality control measures and verification processes.
- Education and Research: In academic settings, typically where learning electronic design and experimentation are key, this part might be used in experimental setups, teaching aids, and in development boards used for educational purposes.
Note that these potential industry applications are conceptual and illustrative and need thorough consideration and verification by engineering and design teams to ensure compliance with relevant industry standards and specific requirements.
About Texas Instruments
Texas Instruments (TI) is known for its extensive portfolio that prominently positions them within the realm of Logic and specifically in Gates components. Consistent innovation in multiple facets of semiconductor manufacturing, including the SN74LVC3G14DCUR, reinforces TI’s commitment to high-performance logic solutions. This commitment extends through their wide range of gate functions, from simple inverters to more complex logic circuits.
TI’s SN74LVC3G14DCUR demonstrates their prowess in designing integrated circuits that accommodate a broad spectrum of voltage requirements and packaging options, addressing demands from both low-power consumer electronics to robust industrial systems. Their approach to integrating gradual technical advancements in each product cycle, like implementing robust Schmitt-Triggers in the SN74LVC3G14DCUR, ensures relevance in an evolving technological ecosystem.
Where to Find SN74LVC3G14DCUR by Texas Instruments
To procure the SN74LVC3G14DCUR, a visit to findchips.com can provide insights on availability and pricing from various distributors. Among the notable distributors where this component has been historically listed are Mouser Electronics, DigiKey, and Newark. However, availability can fluctuate due to market demands and production cycles, making a real-time check on findchips.com essential.
Additionally, if alternative parts are considered, leveraging the same link under the Gates category to explore compatible elements possibly offered by Texas Instruments or other manufacturers might prove beneficial. The provided links and search tools ease the procurement process, offering direct comparisons based on your specific needs.