Overview of SN74LVC3G17DCTR by Texas Instruments
The SN74LVC3G17DCTR by Texas Instruments is a 3-channel, 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs, encapsulated in an 8-pin SSOP (Small Shrink Outline Package). This integrated circuit (IC) is specifically designed to operate over a wide range of supply voltages, making it versatile for various applications. Its input circuits are designed to provide hysteresis, which is characteristic of Schmitt triggers, making them less sensitive to input noise. This feature is particularly useful in digital circuits where noise immunity is critical.
Some key attributes of the SN74LVC3G17DCTR include its compliance with the RoHS (Restriction of Hazardous Substances) directive, indicating that it is environmentally friendly. The device is also characterized by a propagation delay (tpd) of 9.2 ns, a maximum operating temperature of 125 °C, and a minimum operating temperature of -40 °C, showcasing its reliability in extreme conditions. Additionally, it has a low power supply current-maximum (ICC) of 0.01 mA, which aids in minimizing the overall power consumption of the system it is used in.
This component falls under the Gates subcategory of Logic, indicating its primary function in establishing logic gates or acting as buffers within integrated circuits. The moisture sensitivity level rating of 1 demonstrates its robust packaging and suitability for various environmental conditions without compromising performance.
Industry Applications for SN74LVC3G17DCTR
The versatile nature of SN74LVC3G17DCTR and its characteristics make it potentially suitable for applications across multiple industries. Note that these potential industry applications are only conceptual/illustrative and necessitate analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements:
- Consumer Electronics: Devices such as smartphones, tablets, and smartwatches might utilize the SN74LVC3G17DCTR in their circuitry for signal buffering with enhanced noise immunity. The part’s wide supply voltage range and low power consumption could be particularly beneficial.
- Computing and Data Storage: In computing applications, including servers and storage systems, this component could potentially be used to ensure signal integrity between different digital modules, facilitated by its Schmitt-Trigger inputs that provide noise tolerance.
- Industrial Automation: The device might find utility in control systems for machinery where electrical noise is prevalent, helping to maintain the accuracy of digital signal processing.
- Telecommunications: In telecom equipment, the SN74LVC3G17DCTR could potentially enhance communication signal processing by buffering and stabilizing signals, which is critical in both base stations and end-user devices.
- Automotive: Though not specifically mentioned as automotive-grade, components with similar specifications could be used in vehicle electronics for signal buffering and processing, given their robust operating temperature range and noise immunity features.
It’s important to note that the suitability of this part for specific applications should be thoroughly evaluated by professional engineers, considering the critical performance requirements and standards.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs and manufactures a wide range of integrated circuits and semiconductors. TI has a particular stronghold in the Gates and logic chips market, producing an extensive array of components that cater to diverse electronic applications. The SN74LVC3G17DCTR is one example of TI’s innovation in this field, embodying the company’s dedication to producing high-quality, reliable logic devices.
TI’s logic IC portfolio spans standard logic, specialized function logic, high-speed transceivers, and more, utilizing advanced technology platforms to meet the industry’s evolving needs. TI’s commitment to research and development ensures that their products, including their vast range of gates and buffers, consistently set standards in performance, power efficiency, and reliability.
Where to Find SN74LVC3G17DCTR by Texas Instruments
To find the SN74LVC3G17DCTR and compare its availability and pricing, the recommended first step is to visit findchips.com. This platform provides up-to-date stock levels and pricing from various distributors. It includes Gates from Texas Instruments and other manufacturers, offering a broad view of options for procurement. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Component Electronics, Inc., Chip1Stop, and Ameya Holding Limited, among others. However, to get the most current stock levels and best pricing, checking directly on findchips.com is highly advised.