SN74LVC4245APWRG4 by Texas Instruments

Overview of SN74LVC4245APWRG4 by Texas Instruments

The SN74LVC4245APWRG4 is an octal bus transceiver and voltage level shifter designed to facilitate communication between devices operating at different voltage levels. It specifically shifts signals between 3.3 V and 5 V, making it suitable for applications where devices are powered by varying supply voltages. This part operates with a temperature range from -40 °C to 85 °C, making it suitable for industrial applications. Packaged in a 24-pin TSSOP format, it features 3-state outputs, enhancing its ability to manage multiple data lines effectively.

Manufactured by Texas Instruments, the SN74LVC4245APWRG4 is a critical component enabling bidirectional data transmission. Its control type is common control, which allows it to switch between high and low states. With a maximum output current rating of 24 mA, this part can drive connected devices without concern for overload in low-current applications. The device also meets RoHS standards, confirming its compliance with environmental regulations.

Industry Applications for SN74LVC4245APWRG4

The SN74LVC4245APWRG4 might find applications across various industries due to its flexibility in voltage shifting and bus transceiving capabilities. Some potential industry use cases include:

  • Industrial Automation: The SN74LVC4245APWRG4 might be utilized in programmable logic controllers (PLCs) and other industrial control systems that need to integrate sensors and actuators operating at different voltages. Its ability to manage communication between devices can enhance operational efficiency.
  • Telecommunications: This part could potentially be used in telecommunications equipment where signaling levels differ between components. It might support the interaction of different modules, such as base stations and communication interfaces, that utilize varying supply voltages.
  • Consumer Electronics: In consumer electronics, the SN74LVC4245APWRG4 might be implemented within devices that require control over multiple components, such as smart home devices, where various sensors and controllers operate at different voltage levels. Its small form factor makes it suitable for compact designs.
  • Robotics and Drones: It could possibly be integrated in robotics and drone applications, allowing for communication between microcontrollers and peripheral devices that operate at varying voltages. The bidirectional nature of this transceiver might enhance data transfer capabilities, making it better suited for real-time applications.
  • Automotive Applications: If the SN74LVC4245APWRG4 complies with industry standards such as AEC-Q100, it might be utilized in automotive systems for interfacing between components powered by different voltage levels, such as sensors and ECUs.

These potential industry applications are illustrative in nature and would require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) has a robust portfolio of products in the semiconductor industry, specifically in the field of logic devices, including SN74LVC4245APWRG4. The company focuses on providing innovative solutions across various applications, including logic, analog, and embedded processing. TI’s logic family includes various bus driver/transceivers that enable communication between digital devices.

Other similar components in TI’s lineup might include devices that cater to specific communication protocols or offer additional features such as integrated pull-up/down resistors or specific power consumption profiles. TI’s expertise in providing versatile and reliable components makes them a preferred choice for designers in many fields.

Research Price and Stock for SN74LVC4245APWRG4 by Texas Instruments on Findchips.com

For those considering the SN74LVC4245APWRG4, it is highly recommended to research current stock and pricing on Findchips.com. This platform provides real-time information about availability and pricing from various distributors, enabling engineers and procurement teams to make informed purchasing decisions.

The part has historically been available at several distributors, including Win Source Electronics, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey. However, as stock levels can vary, checking Findchips will provide the most accurate information regarding availability.

Compare pricing for SN74LVC4245APWRG4 and other Bus Driver/Transceivers / Logic at findchips.com