SN74LVC8T245DGVR by Texas Instruments

Overview of SN74LVC8T245DGVR by Texas Instruments

The SN74LVC8T245DGVR by Texas Instruments stands as a vital component in the realm of electronic parts, specifically within the Bus Driver/Transceivers subcategory. This part is an 8-bit, dual-supply bus transceiver that incorporates configurable voltage-level shifting along with three-state outputs, optimizing it for bi-directional communication between different voltage domains. Housed in a 24-pin TVSOP package, it supports a wide range of supply voltages from 1.65V to 5.5V, making it incredibly versatile for a variety of logic interfacing requirements.

The part is designed for smooth operation across an industrial temperature range of -40 to 85°C, evidencing its reliability in demanding conditions. Texas Instruments has equipped it with features such as two separate configurable power-supply rails for ports A and B, and a common control interface for straightforward operation. These specifications, combined with a pin count of 24 and a compact package size, distinguish the SN74LVC8T245DGVR as an efficient solution for applications requiring reliable bus transceivers with level-shifting capabilities.

Industry Applications for SN74LVC8T245DGVR

The versatility and robust design of the SN74LVC8T245DGVR potentially accommodate its integration into a wide array of industry applications. While its applications are varied and depend on the specific needs of the project, here are several sectors that might benefit from its capabilities:

  • Computing and Data Storage: In environments where data integrity is paramount, and systems often operate across different voltage levels, the SN74LVC8T245DGVR could be utilized for interfacing between components with differing logic levels, thus ensuring smooth communication within servers, hard drives, or SSDs.
  • Telecommunications: This component might find utility in network hardware, such as routers and switches, where various logic levels between subsystems necessitate reliable translation to maintain effective data flow across network infrastructure.
  • Consumer Electronics: Given its capacity for bidirectional voltage-level translation and broad supply voltage compatibility, this transceiver is potentially suitable for portable devices, gaming consoles, or smart home devices, offering a means to connect various logic families within these compact electronics efficiently.
  • Industrial Automation: The SN74LVC8T245DGVR’s ability to operate over an industrial temperature range makes it a candidate for applications in control systems and sensor interfaces, where different voltage domains between microcontrollers, sensors, and actuators need bridging.
  • Robotics and Drones: For robotic platforms and drones that require modular systems working across different voltage levels, this part could offer a valuable interface solution, ensuring compatibility and communication between various electronic modules.

It’s important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams must thoroughly analyze and verify the integration of the SN74LVC8T245DGVR to ensure adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures semiconductors and various integrated circuits, which it supplies to electronics designers and manufacturers globally. TI is particularly known for its contributions to the development of analog chips and embedded processors. Within the realm of Logic and more specifically, Bus Driver/Transceivers, TI has established itself as a key player, offering a wide range of parts, including the SN74LVC8T245DGVR, which is notable for its functionality and reliability.

TI’s commitment to innovation is evidenced by its broad portfolio of components that cater to various applications, from consumer electronics to industrial systems. The company’s products, including the SN74LVC8T245DGVR, are engineered to meet stringent quality standards, providing reliable and efficient solutions across a multitude of applications.

Where to Find SN74LVC8T245DGVR by Texas Instruments

Procuring the SN74LVC8T245DGVR can be straightforward when utilizing the right sources. For current stock levels and pricing, potential buyers are encouraged to research on findchips.com. Here, users can also explore other Bus Driver/Transceivers, offering alternatives that might suit specific requirements or preferences offered by Texas Instruments or other manufacturers. Historically, distributors such as Win Source Electronics, LCSC, Chip1Stop, Verical, Arrow Electronics, Mouser Electronics, DigiKey, and Newark have been known to stock this component, though availability can fluctaneously vary.

Compare pricing for SN74LVC8T245DGVR and other Bus Driver/Transceivers / Logic at findchips.com