SN74LVC8T245DWR by Texas Instruments

Overview of SN74LVC8T245DWR by Texas Instruments

The SN74LVC8T245DWR is an 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs, encased in a 24-SOIC package. Manufactured by Texas Instruments, a leader in semiconductor solutions, this component plays a crucial role in enabling communication between different voltage domains, making it invaluable in multivoltage digital systems. It offers bidirectional translation with two separate configurable power-supply rails for ports A and B, ensuring flexible integration into systems requiring different logic levels.

This bus transceiver supports a wide range of supply voltages, from 1.65V to 5.5V, accommodating a variety of compatibility scenarios. The device operates within a temperature range of -40°C to 85°C, making it suitable for industrial applications. With features like a 4.3ns propagation delay, output current capacity of 50mA, and a low power supply current maximum of 0.025 mA, the SN74LVC8T245DWR is designed for efficient and high-speed data transfer. The device’s compliance with RoHS standards and a moisture sensitivity level of 1 underscores its reliability and suitability for environmentally conscious applications.

Industry Applications for SN74LVC8T245DWR

The versatility of the SN74LVC8T245DWR lends itself to a wide range of applications across various industries. Its ability to facilitate reliable communication and data transfer between systems operating at different voltage levels makes it an integral component in several high-tech fields. Though these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements, they illustrate the flexibility of this component.

  • Industrial Automation: The device could be utilized in controlling machinery, sensors, and actuators, which often operate at different logic levels. Its robust operating temperature range and quick data transfer capabilities are essential for the reliability and efficiency of automated processes.
  • Telecommunications: For networking equipment and infrastructure dealing with different digital logic levels, the SN74LVC8T245DWR might facilitate seamless data communication, a cornerstone for maintaining connectivity and bandwidth efficiency.
  • Consumer Electronics: In gadgets like smartphones, tablets, and smart home devices that require data exchange between various ICs operating at different voltages, this transceiver potentially serves as a critical interface component, ensuring compatibility and performance.
  • Computing and Data Storage: For motherboards, servers, and storage units that require high-speed data transfer between components with dissimilar voltage logic levels, the SN74LVC8T245DWR might be instrumental in preserving data integrity and speed.
  • Electronic Manufacturing: In test and measurement equipment, where precision and adaptability to various protocols and logic levels are crucial, this bus transceiver could play a vital role in ensuring accurate data communication and integration.

Note that these suggested use cases should be seen as starting points for further exploration and validation by professional design teams.

About Texas Instruments

Texas Instruments (TI) is a leading global semiconductor company that designs and manufactures semiconductors and various integrated circuits, which are sold to electronics designers and manufacturers worldwide. With a strong focus on developing analog ICs and embedded processors, TI holds a significant market presence in the semiconductor industry. In the realm of Bus Driver/Transceivers, TI has established itself as a provider of high-quality components that support a wide range of data transmission speeds and formats.

The SN74LVC8T245DWR is part of TI’s extensive portfolio, showcasing their commitment to innovation and quality in digital logic components. Texas Instruments supports a broad spectrum of industries with its logic products, continuously expanding its offerings to meet the evolving needs of advanced electronic systems. The company’s longstanding reputation for reliability, coupled with its focus on sustainability and environmental responsibility, makes its products, such as the SN74LVC8T245DWR and similar parts, highly regarded among engineers and procurement specialists alike.

Where to Find SN74LVC8T245DWR by Texas Instruments

Finding the SN74LVC8T245DWR for your project is streamlined through platforms like findchips.com. Engineers and procurement specialists are recommended to explore FindChips for real-time information on stock availability, pricing, and detailed part specifications. For those seeking alternatives or similar components, the Bus Driver/Transceivers category may provide additional options from Texas Instruments and other reputable manufacturers.

Historically, this part has been available through various distributors such as Velocity Electronics, Ameya Holding Limited, TME, Mouser Electronics, DigiKey, and Newark. However, actual stock levels and pricing can fluctuate, hence the importance of using FindChips to get current and comprehensive insights.

Compare pricing for SN74LVC8T245DWR and other Bus Driver/Transceivers / Logic at findchips.com