SN74LVC8T245PW by Texas Instruments

Overview of SN74LVC8T245PW by Texas Instruments

The SN74LVC8T245PW is an 8-bit dual-supply bus transceiver designed for configurable voltage-level shifting with three-state outputs. This component is housed in a 24-TSSOP package and is capable of operating in environments with temperatures ranging from -40 to 85°C. As a member of the Bus Driver/Transceivers subcategory, this transceiver supports bidirectional communication and features two separate configurable power-supply rails for Port A and Port B.

Manufactured by Texas Instruments, this logic device type is non-inverting and falls under the 74LVC8T245 logic family/base number. Its TSSOP case style features 24 pins, and it operates with a minimum supply voltage of 1.65V and a maximum of 5.5V. Compliance with RoHS ensures environmental consideration in its manufacture and use. Additionally, its design incorporates CMOS technology, providing high noise immunity and low power dissipation. The maximum output current is 32mA, and its propagation delay is typically 6.3 ns. This device’s properties make it suitable for interfacing between different voltage circuits in a compact system design.

Industry Applications for SN74LVC8T245PW

The functionality and specifications of the SN74LVC8T245PW suggest its application across various industries. These industry applications are conceptual considerations and should be verified by engineering and design teams for specific standards compliance and suitability.

  • Consumer Electronics – This device could potentially be used in devices requiring level shifting in multi-voltage systems such as smartphones, tablets, and other personal electronics where power efficiency and space are crucial.
  • Computing and Data Storage – Its bidirectional communication capabilities and high-speed data transfer offer potential application in computers, servers, and memory storage devices, where data integrity and efficiency are paramount.
  • Industrial Automation – The transceiver might be applicable in industrial control systems where machinery operates at different voltage levels requiring reliable and precise data transmission across various system components.
  • Telecommunications – In telecom infrastructure, efficient data transmission between components at varying logic levels is crucial. The SN74LVC8T245PW could contribute to this, ensuring communication integrity across different modules.
  • Electronic Manufacturing – Utilization in the equipment or during the manufacturing of multi-voltage electronic assemblies is possible, where precise voltage level translation is necessary for testing and operational accuracy.

Note: The actual application of the SN74LVC8T245PW in these fields requires a thorough examination by professionals specific to each industry to ensure compliance with all relevant standards and performance demands.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures analog ICs and embedded processors. Within the Logic category, their expertise extends significantly into the design of Bus Driver/Transceivers, where SN74LVC8T245PW is a prime example. Known for their robust design and reliability, Texas Instruments’ products in this category serve a vast range of applications. The company’s dedication to innovation is evident in its comprehensive portfolio, which also features similar parts to SN74LVC8T245PW across different specifications to cater to diverse needs.

Where to Find SN74LVC8T245PW by Texas Instruments

For procurement professionals and engineers, sourcing the SN74LVC8T245PW is facilitated through a platform like findchips.com. Here, you can not only check the availability of this particular part but also compare similar parts in the Bus Driver/Transceivers category offered by Texas Instruments and other manufacturers. Distributors historically stocking this part include Mouser Electronics, DigiKey, Newark, and LCSC, among others. To access current stock levels and get the most up-to-date pricing, visiting findchips.com is recommended.

Compare pricing for SN74LVC8T245PW and other Bus Driver/Transceivers / Logic at findchips.com