Overview of SN74VMEH22501ADGVR by Texas Instruments
The SN74VMEH22501ADGVR by Texas Instruments is an integrated circuit designed for advanced logic applications, specifically functioning as an 8-bit universal bus transceiver along with two 1-bit bus transceivers. Each of these comes equipped with three-state outputs, encapsulated within a 48-TVSOP package. This design lends itself to versatile bidirectional communication capabilities between data buses. The device operates over a broad temperature range from -40°C to 85°C, making it suitable for a wide array of environmental conditions.
Key specifications of the SN74VMEH22501ADGVR include a supply voltage ranging from 3.15V to 3.45V, with a nominal voltage of 3.3V, supporting low-voltage operations which are essential for modern digital systems’ demands. It can deliver output currents up to 64mA. Built on CMOS technology, it offers high-speed performance with a propagation delay of 10.1 ns at nominal supply voltage, and a maximum power supply current of 30 mA, ensuring efficient operation. Its advanced features also include common control for the registers and bidirectional count direction. The device is designed for surface mount technology, indicating its suitability for high-density PCB designs. Furthermore, SN74VJ22501ADGVR is compliant with lead-free and RoHS standards, highlighting Texas Instruments’ commitment to environmentally responsible manufacturing.
Industry Applications for SN74VMEH22501ADGVR
The SN74VMEH22501ADGVR finds its main applications in several industries where rapid and reliable data transmission between different digital systems is crucial. Below are some of the key industry uses:
- Education and Research: In advanced laboratories and research institutions, this component could potentially be utilized in experimental apparatus or data acquisition systems, which require high-speed data transfer between sensors and processing units.
- Internet of Things (IoT): For IoT devices, especially those requiring bidirectional communication with sensors, actuators, or other peripheral devices, SN74VMEH22501ADGVR could serve as an efficient bridge. Its low power consumption and high-speed capabilities make it well-suited for battery-powered or remotely operated devices.
- Computing and Data Storage: In computing applications, such as servers and storage arrays, this chip might play a crucial role in facilitating fast data transfers between storage controllers and drives or within high-speed interconnects in server backplanes.
- Aerospace and Defense: For aerospace systems or military equipment, where reliability and performance in extreme conditions are non-negotiable, this component could contribute to secure and fail-safe communication systems or control interfaces.
- Healthcare: In healthcare equipment, such as diagnostic or monitoring devices, this IC might be used for quick data exchange between different modules, ensuring timely and efficient patient care.
- Telecommunications: This device could also potentially enhance the performance of telecommunications equipment, supporting the transmission of high-speed signals required in network infrastructure.
- Automotive: Within the automotive sector, SN74VMEH22501ADGVR might find application in vehicle control systems, aiding in the rapid transmission of signals between sensors, actuators, and control units.
Note: The possible applications mentioned are conceptual and serve illustrative purposes. Each application requires thorough analysis and validation by engineering and design teams to ensure appropriateness and compliance with specific requirements.
About Texas Instruments
Texas Instruments (TI) is widely recognized for its contributions to the electronics industry, particularly in the realm of digital logic and processing technologies. TI’s expertise spans a comprehensive range of components, including an impressive lineup within the Bus Driver/Transceivers category of Logic. Among these offerings, the SN74VMEH22501ADGVR exemplifies their commitment to delivering high-performance, reliable, and energy-efficient solutions for a multitude of applications. Texas Instruments is committed to innovation and quality, ensuring that their products meet the evolving needs of the electronics industry. TI’s long-standing history in manufacturing components that lead in performance, power efficiency, and reliability makes them a preferred choice for engineers and designers worldwide.
Where to Find SN74VMEH22501ADGVR by Texas Instruments
For those interested in purchasing the SN74VMEH22501ADGVR, findchips.com is the ideal platform to check current stock levels and pricing from various distributors. The part has historically been available through distributors such as Perfect Parts Corporation, CHIPMALL.COM LIMITED, Chip1Cloud, Ameya Holding Limited, Mouser Electronics, DigiKey, and Newark. However, availability can fluctuate, making it essential to check findchips.com for the most current information. Moreover, for those seeking alternate parts to SN74VMEH22501ADGVR, searching within the Bus Driver/Transceivers category might yield suitable options offered by Texas Instruments or other reputable manufacturers.