Overview of SNT-100-BK-T by Samtec Inc.
The SNT-100-BK-T is an interconnection device featuring a jumper accessory type, designed for use with TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM series headers. This part has a compact form factor with dimensions that include a body length of 0.2 inches, a body depth of 0.24 inches, and a body breadth of 0.1 inch. It is built from durable phosphor bronze with finishes of tin over a nickel barrier on the mating surface ensuring low contact resistance of just 5 mΩ. The connector accommodates up to 2 positions with a pitch spacing of 2.54mm, aligning with the standardized small-outline integrated circuit spacing, thus allowing versatility in its application across different platforms.
Built to function within a wide range of temperatures, from -55 °C to 125 °C, it’s suitable for applications in various challenging environments. The SNT-100-BK-T is fully compliant with current environmental standards including RoHS and REACH, ensuring global suitability without concerns for environmental or health regulations. It also meets the UL standard showing conformance to necessary safety requirements.
Industry Applications for SNT-100-BK-T
As an essential connector in electronics, the SNT-100-BK-T plays a critical role in various applications across multiple industries. The versatility offered by its specifications means it could be potentially used in numerous fields. Please note that the applications listed below are illustrative and should be verified by engineering and design teams:
- Consumer Electronics: The device’s capability to manage significant temperature variations could make it suitable for consumer electronics like home appliances and personal gadgets, where compact and reliable connections are crucial.
- Computing and Data Storage: Capable of providing reliable connections with a low contact resistance, this part might be used in servers and storage devices, ensuring data integrity and smooth flow throughout the systems.
- Industrial Automation: With a high temperature range and robust build, it could be crucial for automation equipment used in manufacturing processes where durable and precise connections are needed.
- Telecommunications: Due to its compliance with several safety and environmental standards, this part might be utilized in telecommunications equipment, which is often subject to strict regulations regarding electromagnetic compatibility and safety.
Note: These potential applications are conceptual and require careful analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a well-recognized leader in the Other Interconnects subcategory of Connectors, known for its innovation and reliability in the connector industry. The company offers a broad range of products, including the SNT-100-BK-T, which are widely acclaimed for their quality and performance. Samtec is committed to environmental responsibility, as evidenced by the RoHS and REACH compliance of its products, catering to a global market with a keen consideration for environmental impact and regulatory compliance.
Where to Find SNT-100-BK-T by Samtec Inc
For procurement teams and engineers looking to source the SNT-100-BK-T, research is key. This component has historically been available at distributors such as Master Electronics, LCSC, Mouser Electronics, and DigiKey. However, the most efficient way to check current availability and pricing is through findchips.com. On this platform, you can also explore alternate products in the Other Interconnects category that might be offered by Samtec Inc or other manufacturers.