Overview of SO63-2-55-22-90 by TE Connectivity
The SO63-2-55-22-90 is identified as a cable shield termination designed for reliable connectivity in various applications. It features a connector type classified as a terminator, with an internal diameter of 2.65 mm. The part is constructed from polyvinylidene fluoride (PVDF), a material known for its high chemical resistance, electrical insulation properties, and mechanical strength. The insulator length measures 16.5 mm and is presented in a blue (transparent) color, which can aid in modularity and identification in multi-component systems. It is compatible with 22 AWG wire gauge, making it suitable for specific wiring configurations. Notably, the part is described as not being ROHS compliant, which could be a consideration for applications requiring adherence to specific environmental regulations.
This component is part of the electronic parts subcategory of Other Signal Circuits within the broader category of Signal Circuits. As of the current writing, the factory lead time for this part is noted as 50 weeks and 2 days, indicating a longer-than-average procurement period that engineers and procurement teams should consider when planning for production schedules.
Industry Applications for SO63-2-55-22-90
The potential applications for the SO63-2-55-22-90 can span multiple industries, reflecting the versatile nature of its specifications. Here are a few example industries where this part might find use:
- Telecommunications: The SO63-2-55-22-90 could potentially be employed in telecommunications equipment for connecting cables that require shielding against electromagnetic interference. It may facilitate stable connections in devices such as routers or switches, which are essential for maintaining data integrity.
- Consumer Electronics: This part might be suitable for consumer electronic devices, where cable terminations are required for effective signal transfer. Possible applications include audio systems, video equipment, or other gadgets that require robust connections without compromising quality.
- Environmental Monitoring: In the realm of environmental monitoring systems, the SO63-2-55-22-90 might be used in sensors or data acquisition systems where cable management and shielding are crucial for accurate measurement and reporting of environmental data.
- Smart Cities: The component could potentially be utilized in smart city applications where reliable data communication is critical. This may include infrastructure connected devices, such as smart traffic systems or environmental sensors, that require effective shielding to ensure optimal performance.
- Healthcare: If used in non-critical medical devices, the SO63-2-55-22-90 might facilitate connections in devices where signal integrity is important. However, any applications in healthcare should be subject to thorough analysis to adhere to relevant medical standards.
It is essential to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct meticulous analyses and verification to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is recognized as a global leader in connectivity and sensor solutions. Their extensive portfolio includes components that serve various industries, including telecommunications, industrial, automotive, and consumer electronics. Within the Other Signal Circuits subcategory, TE Connectivity offers a range of parts aimed at enabling effective signal transfer and minimizing interference.
The SO63-2-55-22-90 is one of the many components in their lineup that addresses the need for reliable cable terminations. TE Connectivity manufactures various similar parts that may also suit applications requiring robust shielding and connectivity, indicating a strong commitment to serving meticulous engineering needs across different sectors.
Research Price and Stock for SO63-2-55-22-90 by TE Connectivity on Findchips.com
For those interested in exploring the availability and pricing of the SO63-2-55-22-90, it is advisable to visit Findchips.com. This platform offers up-to-date information regarding stock levels and pricing for various electronic components. Additionally, users can utilize the site to find alternatives within the Other Signal Circuits category that may also fit their requirements.
Historically, the SO63-2-55-22-90 has been available through several distributors, including Master Electronics, Sager, Interstate Connecting Components, TTI, Quest Components, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, current stock levels may vary, and it is prudent to check Findchips for the most accurate availability status.
Compare pricing for SO63-2-55-22-90 and other Other Signal Circuits / Signal Circuits at findchips.com
For more details on pricing and availability, you can check the SO63-2-55-22-90 and explore other components within the Other Signal Circuits category at Findchips.com.