Overview of SP000063855 by Broadcom Limited
The SP000063855 by Broadcom Limited is a fiber optic receiver designed for efficient digital data reception. This component operates with a typical wavelength of 650nm and is capable of data transmission over distances up to 20 meters. The SP000063855 is part of the larger family of Fiber Optic Receivers, specifically tailored for applications requiring a compact, reliable solution for high-speed data transmission. With features such as an integrated PIN photodiode and preamplifier, this receiver is optimized for use with 980/1000/2200 Polymer Optical Fiber (POF). The through-hole mounting feature allows for secure installation on circuit boards, and its RoHS compliance indicates it meets global environmental standards.
This receiver supports a broad operating temperature range from -40°C to 85°C, making it suitable for a wide variety of environments. The device’s sensitivity rating of 7.9 dBm indicates its efficiency in converting light signals into electrical ones, while the specified supply voltage ranges from 4.75 V to 5.25 V. Compliance with REACH standards further emphasizes its safety for use in various applications. The dimensions of the receiver – 13.5 mm in length, 9 mm in breadth, and 8.8 mm in height – contribute to its versatility in design implementations.
Industry Applications for SP000063855
The SP000063855, with its key specifications and operating characteristics, might potentially be utilized across a diverse range of industries. Its digital reception capability, combined with robust operational features, suggests it could be integrated into systems where efficient and reliable data transmission is crucial. The following are conceivable industry applications for this fiber optic receiver, emphasizing the need for engineering and design teams to analyze and verify compliance with industry standards and specific application requirements:
- Telecommunications: The SP000063855 could potentially enhance the efficiency of digital communication systems, including optical networking equipment where high-speed data transmission is critical.
- Automotive: In vehicles, this component might be used in safety and infotainment systems requiring fast and reliable data transfer across different sections of the car.
- Industrial Automation: Automated manufacturing lines that require optical communication for control and monitoring systems might benefit from the efficiency and reliability offered by the SP000063855.
- Consumer Electronics: High-performance audio and video systems, as well as other smart home devices, might incorporate this optical receiver for improved data communication capabilities.
- Medical Imaging: Given its ability to operate in a broad temperature range and its high sensitivity, the SP000063855 could be suitable for certain types of medical imaging equipment that rely on precise data capture and transmission.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by specialized engineering and design teams.
About Broadcom Limited
Broadcom Limited is a premier developer and provider of a wide range of semiconductor and infrastructure software solutions. In the realm of Fiber Optics, Broadcom stands out for its extensive product line, including but not limited to SP000063855, and other Fiber Optic Receivers. The company’s commitment to innovation and quality has positioned it as a key player in the market, catering to various sectors such as telecommunications, data center, enterprise software, and networking. Broadcom’s approach to product development, focusing on performance, reliability, and compliance with the latest industry standards, ensures that its components find applications in the most demanding environments.
Where to Find SP000063855 by Broadcom Limited
The SP000063855 fiber optic receiver from Broadcom Limited is a specialized component that might be sourced through several distributors. Engineers and procurement professionals interested in acquiring the SP000063855 or researching similar parts are encouraged to utilize Fiber Optic Receivers on findchips.com. This platform can provide up-to-date information on stock levels, pricing, and availability from a variety of distributors. Historically, distributors such as New Advantage Corporation, EBV Elektronik, Ameya Holding Limited, Mouser Electronics, Avnet Americas, DigiKey, and Newark have carried this part. However, availability can fluctuate, so it is advisable to check findchips.com for the most current details.