Overview of SP0402B-ULC-01ETG by Littelfuse Inc.
The SP0402B-ULC-01ETG by Littelfuse Inc. is a bidirectional transient voltage suppressor diode designed for voltage protection in sensitive electronics. This component offers a maximum reverse standoff voltage of 7V and operates as a silicon-made diode with a bidirectional configuration. Packaged in a compact 0402DFN plastic/epoxy case with two terminals, this suppressor is particularly valued for its ultra-low capacitance which is crucial for maintaining signal integrity in high-speed applications.
Among its key features, the diode maintains compliance with RoHS, REACH, and is classified under the EAR99 of the ECCN code. Enhanced for usability in automotive applications, it meets the AEC-Q101 standard, ensuring reliability under harsh environmental conditions. With an operating temperature range from -30°C to +85°C, this diode proves useful across a wide spectrum of temperatures. Moreover, being primarily used within board-level ESD protection frameworks, it adheres to IEC-61000-4-2 standards for ESD immunity.
Industry Applications for SP0402B-ULC-01ETG
Pertaining to its specifications and operational characteristics, the SP0402B-ULC-01ETG could serve a significant function across various applications within the electronics sector. Here are some potential industries and applications where this part might be utilized:
- Consumer Electronics: This part could potentially be integrated into portable devices such as smartphones, tablets, or other multimedia devices that require robust protection against ESD. Its ultra-low capacitance feature might preserve the integrity of high-speed signals in such applications.
- Computing and Data Storage: Servers and storage devices might use this diode to protect sensitive data paths from transient voltages. Its capability to support a wide range of operating temperatures might make it ideal for environments with varying thermal conditions.
Note that these potential industry applications are only conceptual/illustrative and require a thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a renowned manufacturer in the realm of circuit protection devices, with a particular emphasis on Transient Suppressors. Their product line extends from simple fuses to complex transient voltage suppressors like the SP0402B-ULC-01ETG. This specific model demonstrates Littelfuse’s focus on cutting-edge technology and adherence to international standards, such as ESD and automotive reliability standards. Such dedication ensures that components like SP0402B-ULC-01ETG offer top-notch performance and reliability in various applications, including highly demanding automotive environments.
Where to Find SP0402B-ULC-01ETG by Littelfuse Inc
For acquiring SP0402B-ULC-01ETG, potential buyers should consider researching on findchips.com. Here, you can also explore other Transient Suppressors that might suit different application needs. Historically, this part has been available from distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Newark. However, it’s recommended to check current stock levels and pricing on findchips.com to get the most recent availability and competitive pricing data.