SP0502BAHTG by Littelfuse Inc

Overview of SP0502BAHTG by Littelfuse Inc.

The SP0502BAHTG is a Transient Voltage Suppressor Diode designed for use in protecting sensitive electronic components from electrostatic discharges (ESD). Manufactured by Littelfuse Inc., this diode is rated for a reverse standoff voltage of 5.5V, with a maximum clamping voltage of 6.8V when subjected to an ESD event. Characterized by its unidirectional polarity, the SP0502BAHTG consists of two silicon avalanche diodes configured in a common anode arrangement, encapsulated in a small SOT-23 plastic package which adheres to green standards.

This component falls under the Transient Suppressors subcategory of Diodes, essential for systems requiring robust protection against transient voltages. It supports a peak reflow temperature of 260°C, making it suitable for high-temperature soldering processes. The SP0502BAHTG is featured with low capacitance, which minimizes signal distortion, an important parameter for high-speed data applications. Additionally, this part maintains compliance with several authenticity and environmental codes, including RoHS, REACH, and it is noted as lead (Pb)-free.

Industry Applications for SP0502BAHTG

Given its protection features and electrical properties, the SP0502BAHTG could potentially benefit various technical sectors by enhancing the reliability and longevity of electronic systems. The following are hypothetical illustrations of how this component might be integrated into different industries, while noting that the actual application should verify the suitability of this part against the industry standards and specific requirements:

  • Consumer Electronics: Devices like smartphones, tablets, and laptops could utilize the SP0502BAHTG to protect their delicate circuitry from static electricity that users might introduce. The low capacitance feature ensures that the performance and speed of the device communication interfaces, like USB and HDMI, are not compromised.
  • Telecommunications: Network equipment such as routers, switches, and modems, which are susceptible to frequent surges often induced by lightning or other disruptions, might be safeguarded by using SP0502BAHTG diodes on their circuit boards to absorb excessive voltages.
  • Industrial Automation: In automated manufacturing environments where electrostatic discharges can be prevalent, especially around conveyor belts or robotic arms, embedding SP0502BAHTG within control electronics might help in preventing inadvertent ESD damage.
  • Automotive: This part could find its application in vehicle electronics where ESD protection is critical for the functionality and safety of automotive control systems, though specific standards such as AEC-Q100 would need to be checked before integration.

It is important to mention that all these conceptual applications require meticulous verification from engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a prominent manufacturer specializing in circuit protection components, with an extensive portfolio that includes a wide range of diodes and specifically Transient Suppressors. Their products, like the SP0502BAHTG, are engineered to provide precise protection in various electronic applications. Littelfuse designs its components to meet rigorous standards, ensuring durability and reliability. Whether it’s basic diodes, complex transient voltage suppressors, or other semiconductor devices, Littelfuse’s products are crafted to integrate seamlessly into numerous circuits needing exceptional protection solutions.

Where to Find SP0502BAHTG by Littelfuse Inc

For procurement professionals seeking the SP0502BAHTG, it is advisable to search through a reliable electronic component aggregator like findchips.com. By utilizing their comprehensive search tools, one can ascertain current stock levels and compare pricing across various distributors. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, RS Components, and Future Electronics. However, visiting FindChips directly will provide the most updated availability and pricing information. Additionally, for alternative options, one can browse other Transient Suppressors that may be available from Littelfuse Inc or other manufacturers.

Compare pricing for SP0502BAHTG and other Transient Suppressors / Diodes at findchips.com