Overview of SP0504SHTG by Littelfuse Inc.
The SP0504SHTG by Littelfuse Inc. is categorized within the realm of electronic components as a Transient Suppressors, specifically as a Trans Voltage Suppressor Diode. This component is designed with a unidirectional configuration, utilizing silicon as the diode element material. The part is encapsulated in an SOT-23-6 package (MO-178AB, SC-74), with 6 pins available for connection. The SP0504SHTG is capable of withstanding voltages up to a maximum of 13V (Breakdown Voltage-Max), while it is designed to operate optimally at 6V (Operating Voltage).
Additionally, it is characterized by its unidirectional polarity and employs avalanche technology to provide effective ESD (Electrostatic discharge) protection. The device is compliant with several regulatory standards, including RoHS, REACH, and is classified under ECCN code “EAR99” and HTS code “8541.10.00.50”. Notably, the device is also recognized for its moisture sensitivity level of 1, showcasing its robustness in various environmental conditions. Its operating temperature ranges from -40°C to +125°C, making it versatile for a wide range of applications.
Industry Applications for SP0504SHTG
The SP0504SHTG could potentially find itself useful in a diverse set of industries owing to its protective attributes against voltage spikes and surges. Its specifications cater to a wide range of applications, although the following industry applications are speculative and should be further analyzed and verified by engineering teams:
- Consumer Electronics: Devices such as smartphones, laptops, and tablets might incorporate the SP0504SHTG for ESD protection, given its unidirectional operation and capability to clamp voltages up to 13V. Its small SOT-23-6 footprint makes it ideal for compact electronic gadgets.
- Industrial Automation: In the realm of industrial automation, control panels and sensors that are frequently exposed to electrical noise and potential static discharges could benefit from incorporating the SP0504SHTG to safeguard sensitive microelectronics.
- Telecommunications: Given the ever-present threat of ESD in telecommunications infrastructure, components like SP0504SHTG could be used in the protection circuits of equipment such as routers, switches, and base stations to ensure reliability and long service life.
- Computing and Data Storage: Devices within data centers, such as servers and storage units, might use SP0504SHTG to ensure the integrity of data by protecting against voltage spikes that could potentially harm storage media or interrupt processing tasks.
- Automotive: Although not explicitly mentioned as automotive qualified, similar components that provide ESD protection are commonly used in automotive applications to protect onboard electronics from static discharge. Engineers must verify the suitability of this specific part for automotive environments.
Note: These potential industry applications are strictly conceptual/illustrative and necessitate thorough analysis and adherence to specific industry standards and application requirements by design teams.
About Littelfuse Inc.
Littelfuse Inc. is a leading manufacturer in the field of circuit protection, offering an extensive array of products designed to ensure the safe and reliable operation of electronic systems and electrical components. In the particular arena of Transient Suppressors, Littelfuse showcases its expertise through innovations like the SP0504SHTG and similar components. These devices underscore Littelfuse’s commitment to providing solutions that address the critical needs for electronic circuit protection across various industries. The company not only emphasizes the safety and durability of electrical components but also focuses on pioneering protection technologies that enhance the performance and reliability of end products.
Where to Find SP0504SHTG by Littelfuse Inc
To procure the SP0504SHTG or explore alternatives, potential buyers are encouraged to visit findchips.com. Findchips.com offers real-time inventory tracking and competitive pricing from a multitude of distributors. Interested parties can also look into other Transient Suppressors that might be offered by Littelfuse Inc. or other manufacturers for similar or complementary functions.
Historically, SP0504SHTG has been available through distributors such as Win Source Electronics, Ozdisan Elektronik, New Advantage Corporation, LCSC, and more. However, it is imperative to check findchips.com for the most current stock levels and pricing to ensure the best deal.