Overview of SP1003-01ETG by Littelfuse Inc.
The SP1003-01ETG is a transient voltage suppressor (TVS) diode with a breakdown voltage nominally rated at 7.8 volts and a maximum clamping voltage of 12 volts. This unidirectional diode is housed in a small SOD-882 plastic package, which is a chip carrier configuration suitable for surface mount technology. It features two pins and is constructed from silicon, ensuring it can effectively handle voltage transients and protect sensitive electronic components.
This part is part of the SP100 series and is identified by its green and environmentally compliant packaging. The SP1003-01ETG supports a maximum operating temperature of 150 degrees Celsius, making it suitable for various applications across a range of operating environments. The diode operates on the avalanche technology principle, designed to ensure reliable clamping performance during transient voltage events.
As of the current writing, the SP1003-01ETG remains active in production, and it is compliant with RoHS standards. The terminal finish is matte tin, and the terminal form is no lead, with the terminal positioned at the bottom. These attributes indicate that the part is designed for reliable integration into modern electronic manufacturing processes, which prioritize environmental compliance and manufacturability.
Industry Applications for SP1003-01ETG
Considering the characteristics and specifications of the SP1003-01ETG, it might be applicable in several industry contexts. The following potential applications illustrate its versatility:
- Internet of Things (IoT): The SP1003-01ETG could be used in IoT devices for transient suppression, protecting microcontrollers and communication modules from voltage spikes that may occur due to electromagnetic interference (EMI) or lightning. For instance, smart sensors and connected devices might benefit from this protective measure.
- Automotive Electronics: In automotive applications, if industry standards such as AEC-Q100 are applicable, the SP1003-01ETG might be utilized in electronic control units (ECUs) to safeguard sensitive circuitry from voltage transients. Components like infotainment systems or engine control modules could leverage this diode’s capabilities.
- Telecommunications: The device might find application in telecommunications infrastructure, protecting data lines and network equipment from voltage surges caused by lightning strikes or other inductive loads. Equipment such as routers and switches could potentially integrate the SP1003-01ETG to enhance reliability.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables may utilize the SP1003-01ETG for transient voltage protection. This diode could help shield delicate components like LCD controllers and power management ICs from unexpected voltage spikes during operation or charging cycles.
- Industrial Automation: Equipment in industrial settings could potentially integrate the SP1003-01ETG to safeguard against voltage surges that might damage sensors and actuators. Applications may include programmable logic controllers (PLCs) and robotics, where maintaining operational integrity is crucial.
Please note that these potential industry applications are only conceptual and illustrative. Each suggestion requires thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a manufacturer known for its commitment to providing reliable components across various electronic categories, including transient voltage suppressors (TVS) in the diode segment. The company focuses on developing solutions that enhance the performance and safety of electronic devices, particularly in environments prone to electrical surges.
The SP1003-01ETG represents just one of many products Littelfuse offers in the realm of transient suppression. Their portfolio includes various other TVS diodes designed to meet different voltage and current requirements, ensuring that engineers have access to the right protection components for their specific applications. This range includes devices that comply with industry standards and meet diverse customer needs across sectors, from automotive to telecommunications.
Research Price and Stock for SP1003-01ETG by Littelfuse Inc on Findchips.com
For comprehensive and up-to-date information regarding stock and pricing for the SP1003-01ETG, it is recommended that you visit Findchips. This resource provides an efficient way to compare offerings from multiple distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Arrow Electronics, which historically have had inventory of this part.
Additionally, you can explore the Transient Suppressors category for similar components, which might also include alternative parts from Littelfuse and other manufacturers. This can aid in finding the best fit for your application’s needs.