SP3010-04UTG by Littelfuse Inc

Overview of SP3010-04UTG by Littelfuse Inc.

The SP3010-04UTG is a transient voltage suppressor diode designed to protect electronic circuits from voltage spikes and transients. It features a working voltage (V(RWM)) of 6V and operates unidirectionally, meaning it is structured to allow current to pass in one direction while blocking it in the reverse direction. This device is built with silicon as the diode element material and comes in a compact UDFN-10 package with a total of 10 pins, making it suitable for surface mount applications.

The clamping voltage (Vc Max) for this diode is 12.3V, indicating the maximum voltage level it will permit before it begins to conduct significantly, thereby providing a safeguard against potentially damaging voltage levels. The power dissipation rating is 18W, which highlights its capability to manage heat effectively under load conditions. The product falls within the SPA SP3010 series and is compliant with RoHS standards, making it an environmentally friendly choice for many designs. Furthermore, the SP3010-04UTG is designed to handle high temperatures, with an operating temperature limit of up to 150 °C, ensuring reliable performance in various conditions.

This part is classified under the Transient Suppressors subcategory of diodes, which generally protect sensitive electronic components from voltage spikes, thus possibly extending their lifespan and enhancing overall circuit reliability.

Industry Applications for SP3010-04UTG

The SP3010-04UTG has a wide range of potential industry applications, especially in areas where circuit protection against transients is critical. Below are several industries where this diode might find application, along with examples of associated components or end products:

  • Consumer Electronics: The SP3010-04UTG could be utilized in devices such as smartphones, tablets, and laptops, where protecting sensitive components from electrostatic discharge (ESD) and voltage spikes is paramount. Its low capacitance feature may help in maintaining signal integrity in high-speed data lines.
  • Telecommunications: In telecom equipment, such as routers and switches, this diode might be used to safeguard against voltage transients that result from lightning strikes or power surges. The clamping voltage is one of its features that could offer enhanced protection in these high-stakes environments.
  • Medical Imaging: Equipments like MRI machines and ultrasound devices could potentially incorporate the SP3010-04UTG to shield sensitive circuits from transient voltages. Its compliance with RoHS and the ability to operate at high temperatures may support healthcare standards, providing assurance of reliability.
  • Audio and Video Systems: The diode could find its place in AV receivers and projector systems where signal integrity is critical. It might work effectively in protecting audio output circuits from noise and voltage spikes, thus ensuring clearer sound and image quality.
  • Aerospace and Defense: Although specific military qualifications are not listed for the SP3010-04UTG, its operating temperature range and robust construction might make it suitable in aerospace applications where transient protection is essential for onboard electronics.

It is important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams must conduct detailed analysis and verification to ensure compliance with industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a global leader in circuit protection technologies, particularly renowned for its advancements in transient voltage suppression diodes. The company specializes in a wide range of products aimed at providing circuit protection, including the SP3010-04UTG. Littelfuse manufactures various types of diodes, including similar transient suppressors that protect sensitive components from over-voltage conditions. Their commitment to innovation and compliance with environmental standards makes them a prominent choice for designers across multiple industries.

Where to Find SP3010-04UTG by Littelfuse Inc

SP3010-04UTG, it is advisable to explore the offerings available on findchips.com. This site serves as a comprehensive resource for finding current stock levels and pricing for electronic components. Distributors that have historically supplied the SP3010-04UTG include:

  • Win Source Electronics
  • Mouser Electronics
  • DigiKey
  • Future Electronics

However, availability may vary, and it is recommended to consult findchips.com for the most accurate and updated information regarding stock and pricing. Additionally, the Transient Suppressors category on findchips can be useful for discovering alternative parts that might potentially meet similar specifications and protective functions as the SP3010-04UTG.

Compare pricing for SP3010-04UTG and other Transient Suppressors / Diodes at findchips.com