Overview of SP720ABG by Littelfuse Inc.
The SP720ABG is a Silicon Surge Protector in a SOIC-16 diode case style, part of the SP720 series produced by Littelfuse Inc. It features 16 pins in a small outline integrated circuit (SOIC) package with a part package code of MS-012AC. The device is characterized by its complex configuration, consisting of 12 elements designed to protect against voltage and current surges. It operates within a temperature range from -40 °C to 105 °C and is capable of handling peak reflow temperatures up to 260 °C for a maximum duration of 30 seconds. The SP720ABG is designed for surface mount technology (SMT), featuring gull wing terminals with a matte tin terminal finish.
Notably, this surge protector is designated as RoHS (Restriction of Hazardous Substances Directive) compliant, and it also meets the REACH (Registration, Evaluation, Authorisation, and Restriction of Chemicals) compliance standards. Its Electronic Commodity Classification Number (ECCN) is EAR99, and it has an HTS code of 8541.30.00.80, identifying it as a component falling under the category of diodes, transistors, and similar semiconductor devices. The moisture sensitivity level (MSL) for the SP720ABG is defined as level 2, ensuring it has a high degree of resilience to moisture during the production and assembly processes.
Industry Applications for SP720ABG
The SP720ABG’s features make it suitable for a broad spectrum of applications across various industries. While specific use cases depend on the unique requirements of each application, the SP720ABG, with its protective characteristics against voltage and current surges, could be invaluable in the following conceptual scenarios. It is critical to highlight that these potential industry applications are illustrative only and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Energy and Power Systems: In energy generation and distribution systems, the SP720ABG might play a critical role in protecting control systems from voltage surges. This could include applications in solar power inverters or wind turbine control modules, where reliable operation is critical.
- Transportation and Logistics: For transportation infrastructure, such as railway signaling systems, the surge protector could potentially safeguard sensitive electronic components against lightning-induced surges or power fluctuations, ensuring continued operational safety and reliability.
- Renewable Energy Systems: In the growing field of renewable energy, such as solar panels and wind turbines, SP720ABG could be utilized to protect the electronic control systems from surges caused by lightning strikes or power grid fluctuations, thereby enhancing system longevity and reliability.
- Industrial Automation and Control: Given its capability to protect against electrical surges, this device may find applications within industrial automation components, such as programmable logic controllers (PLCs) or motor drives, where maintaining operational integrity in the face of electrical disturbances is crucial.
Each of these applications would benefit from the SP720ABG’s ability to shield electronic systems from damaging surge events, thus ensuring continued operation and reliability.
About Littelfuse Inc.
Littelfuse Inc. is a preeminent manufacturer of protective devices designed to safeguard electronic systems from excessive current and voltage. Within the realm of Silicon Surge Protectors, Littelfuse stands out for its comprehensive portfolio that addresses a wide array of application needs. The SP720ABG is just one example of Littelfuse’s commitment to innovation and reliability in protection technology. SP720ABG and similar parts from Littelfuse are engineered to meet high standards of performance, ensuring electronic systems across various industries benefit from the highest level of protection against transient voltages and currents. Through strategic design and manufacturing, Littelfuse aims to provide surge protectors that enhance safety, prolong device lifespans, and reduce the risk of unexpected failure.
Where to Find SP720ABG by Littelfuse Inc
To source the SP720ABG surge protector by Littelfuse Inc., or explore alternatives within the category of Silicon Surge Protectors, findchips.com provides a comprehensive platform for searching current stock levels and conducting price analysis. Historically, the SP720ABG has been available from a variety of distributors, including Ozdisan Elektronik, TME, Future Electronics, and Mouser Electronics. Availability and pricing can fluctuate, so it is recommended to visit findchips.com for up-to-date information on inventory and to compare options from an extensive network of suppliers.