Overview of SP724AHTG by Littelfuse Inc.
The SP724AHTG is a robust silicon surge protector, equipped with a diode configuration designed for transient voltage suppression (TVS) and packaged in a compact SOT-23 6-pin design. It is designed to operate at up to 20 volts and offers a minimal capacitance of 3 picofarads. The SP724AHTG is positioned firmly within Littelfuse Inc.’s SP724 series. Notable for its application flexibility, the part does not meet any specific automotive qualification standards, indicating its utility in a broad range of non-automotive environments. RoHS compliance ensures it meets current environmental and safety standards, making it a feasible choice for global applications.
This component features an exceptionally low leakage current maximum of 0.00001 mA, supporting its use in sensitive electronic environments. The operating temperature spectrum of the SP724AHTG spans from -40 to 85 degrees Celsius, accommodating various climatic conditions. As a surface mount device, it aligns with modern assembly techniques, specifically featuring a matte tin terminal finish and gull wing terminal form. The peak reflow temperature this device can withstand is notably high at 260 degrees Celsius, which is suitable for most high-temperature soldering processes.
Industry Applications for SP724AHTG
- Energy and Power Systems: In energy systems, components like the SP724AHTG potentially are used to protect circuits in power supply units and energy meters from voltage surges. The device’s low capacitance and high temperature tolerance could make it particularly effective in managing transient voltages caused by switching loads or external disturbances.
- Transportation and Logistics: Although not specified for automotive standards, the SP724AHTG could be used in non-automotive transportation applications such as electric rail or shipping logistics circuits. These circuits may benefit from surge protection, especially in environments prone to electrical noise and potential voltage spikes.
- Renewable Energy: In renewable energy systems, particularly those involving solar panels and wind turbines, the SP724AHTG might serve to protect sensitive electronic components from surges induced by lightning strikes or power grid inconsistencies. Its robust operational temperature range supports usage in outdoor installations characteristically exposed to varying climatic conditions.
Please note: these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure that they adhere to industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a leading manufacturer in the domain of circuit protection devices, including a diverse range of Silicon Surge Protectors. Their products, such as the SP724AHTG, are built to offer reliability and performance. The company provides solutions that encompass various types of electronic components tailored to specific needs within various circuits and systems. Littelfuse’s expertise in developing components like the SP724AHTG ensures that their surge protectors meet high standards of quality and reliability.
Where to Find SP724AHTG by Littelfuse Inc
To purchase the SP724AHTG, it’s advisable to utilize a reliable sourcing platform such as findchips.com. On our site, you can compare current stock levels and pricing from various distributors. Historically, distributors like Mouser Electronics, DigiKey, TTI, and Future Electronics have carried this part. However, stock levels and availability can vary, so checking the most current information on findchips.com is recommended.
To find alternate parts to SP724AHTG that might be offered by Littelfuse Inc or other manufacturers, explore the category of Silicon Surge Protectors on findchips.com.