Overview of SPA-001T-P0.5 by JST Manufacturing
The SPA-001T-P0.5 is a wire terminal designed for use with 22-26 AWG crimp tin connections. This part is classified under the electronic component subcategory of Assembly Items in the broader context of Connector Support. It features a bellowed contact style, which is crucial for creating robust electrical connections. The contact gender is female, and it is designed for a crimp terminal type, making it versatile for various applications where a reliable connection is essential.
This wire terminal is constructed from phosphor bronze, providing excellent conductivity and durability. It operates efficiently under a temperature range of -25 °C to 85 °C, allowing for use in diverse environmental conditions. The rated current is 3 A, with a voltage rating of 100 V for both AC and DC applications. The contact resistance is specified at 25 mΩ, which is relatively low, indicating minimal energy loss during transmission.
Additional features include a contact finish of tin, which further enhances its conductivity and resistance to corrosion. The part is UL-approved, a critical factor that indicates its compliance with safety standards. As of the current writing, the part remains active in the market, ensuring availability for both engineering and procurement teams looking for reliable components for their projects.
Industry Applications for SPA-001T-P0.5
The SPA-001T-P0.5 terminal could potentially find applications in various industries due to its versatile specifications and design. Below are several example industries where this part might be effectively utilized:
- Consumer Electronics: The SPA-001T-P0.5 might be used in devices such as smartphones or tablets, where compact and reliable connectors are vital. Other components like battery connectors or charging ports are examples of parts that could potentially utilize this terminal due to its compact design and rated current capacity.
- Automotive: Depending on the specifics of the application, the terminal could potentially be employed in automotive wiring harnesses, especially in systems involving sensors or low-voltage applications. In cases where AEC-Q100 or similar automotive standards are relevant, the SPA-001T-P0.5 may fit within the design requirements for connectors in vehicles.
- Telecommunications: In networking equipment or telecommunications devices, where reliability is crucial, the SPA-001T-P0.5 could be a suitable choice for establishing secure connections. Its low contact resistance and robust crimping capability make it a viable candidate for applications like routers or switches.
- Robotics and Drones: Given the trend towards miniaturization in robotics, this terminal might be used in lightweight robots or drones, particularly in power distribution and control signal wiring. Its lightweight and durable construction lend it well to applications that require efficient power handling without adding significant weight.
- Industrial Automation: The part could potentially be used in industrial control systems, where it might connect various sensors or actuators. Its operating temperature range and rated current align well with typical requirements for automation devices used in manufacturing processes.
It is important to note that these suggested industry applications are purely conceptual and require thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About JST Manufacturing
JST Manufacturing, particularly known for its products in Assembly Items, specializes in connector support solutions, catering to a wide range of industries. As a manufacturer, JST provides various wire terminals, connectors, and related components, such as the SPA-001T-P0.5. They are recognized for their commitment to quality and compliance with international standards, like UL approvals.
In addition to the SPA-001T-P0.5, JST offers a variety of similar parts aimed at providing reliable connection solutions for both commercial and industrial applications. Their extensive product line encompasses different connector styles, sizes, and specifications, ensuring they can meet diverse customer needs in various sectors.