Overview of SPBW06F-12 by Mean Well
The SPBW06F-12 is a DC-DC regulated power supply module designed to convert input voltages in a specific range to a stable 12V output. This isolated DC/DC converter operates efficiently with a wide input voltage range of 9V to 36V, making it adaptable for various applications where fluctuating input voltages may be present. With a nominal output voltage of 12V and a maximum output current of 0.5A, this component can deliver a total power output of 6 watts.
This module features a SIP8 (Single In-line Package) form factor, allowing for a compact installation in confined spaces. The device is designed with a focus on reliability, boasting protections against short circuits and overloads, which are critical for ensuring the longevity of electronic systems. The efficiency of the device is rated at 88%, indicating low power loss during the conversion process.
According to the provided Part Data Attributes, the SPBW06F-12 is compliant with RoHS and REACH regulations, confirming its suitability for environmentally conscious applications. The operating temperature range is commendable, with the component functioning effectively from -40°C to 85°C, enabling its use in various industrial environments. As of this writing, the factory lead time for this part is approximately 19 weeks and 3 days, which should be considered in planning and procurement processes.
Industry Applications for SPBW06F-12
The versatility of the SPBW06F-12 makes it potentially suitable for a wide range of industries. Below are a few industry applications where this power supply module might find usage:
- Internet of Things (IoT): The power supply module could be used in IoT devices that require stable voltage for sensors and communications modules. For instance, it might power sensor nodes in smart buildings or environmental monitoring stations, where consistent power is crucial for reliable data reporting.
- Industrial Automation: In automation systems, the SPBW06F-12 might be utilized to supply power to control systems or actuators that require a stable 12V supply. Applications could include robotic arms and conveyor systems that need consistent power for operation.
- Consumer Electronics: The device could potentially serve as a power supply for various consumer electronic products that operate within the specified voltage range. It could be integrated into devices such as LED displays or portable electronic devices that require regulated power for optimal performance.
- Telecommunications: In telecommunication equipment, this module might be utilized to ensure that base stations or other critical communication devices have a reliable power source, supporting uninterrupted service.
- Aerospace and Defense: While not explicitly stated, the rugged nature of this component could potentially lend itself to use in aerospace applications, where varying input voltage levels and extreme temperatures are common. However, appropriate industry standards would need to be verified.
It is important to note that the aforementioned potential applications are conceptual and illustrative only. Engineering and design teams must conduct thorough analyses and verifications for adherence to industry standards and specific application requirements before implementing this part into any systems.
About Mean Well
Mean Well Enterprises Co., Ltd. is a manufacturer well-known for its focus on power supply solutions, particularly within the domain of Power Supply Modules. The company emphasizes quality, reliability, and innovation, producing a range of power supplies tailored for diverse applications, including industrial automation, telecommunications, and consumer electronics.
The SPBW06F-12 is one of many DC-DC power supply modules offered by Mean Well, highlighting their commitment to providing effective solutions for regulating voltage in sensitive electronic systems. Other similar parts in their product line may include models that offer various output voltages, additional power ratings, and different form factors to meet the needs of a range of applications.
Research Price and Stock for SPBW06F-12 by Mean Well on Findchips.com
For those considering the SPBW06F-12, it is advisable to research current stock and pricing at Findchips. This comprehensive platform provides insights into availability and competitive pricing for such components. It is possible to explore Power Supply Modules for alternate parts that might be offered by Mean Well or other manufacturers, ensuring that you can evaluate different options based on your specific project requirements.
Historically, the SPBW06F-12 has been available at several distributors, including Master Electronics, Schukat electronic, Sager, TME, Avnet Americas, Onlinecomponents.com, Future Electronics, RS, Mouser Electronics, and DigiKey. However, it is important to check Findchips for current stock levels and pricing, as these may change frequently.