Overview of SPC02SYAN by Sullins Connector Solutions
The SPC02SYAN is an interconnection device that is classified under the electronic parts subcategory of Other Interconnects in the broader category of Connectors. Manufactured by Sullins Connector Solutions, the SPC02SYAN is designed as a 2 Position Single Circuit 2.54 mm Centerline Closed Top Jumper. This specific part is notable for its compact dimensions with a body breadth of 0.1 inch, a body depth of 0.256 inch, and a body length of 0.2 inch. It comes in a plug body/shell style and supports a straight mounting style, making it suitable for various PCB (Printed Circuit Board) applications.
Its contact termination finish is Gold (Au) – with Nickel (Ni) barrier, offering superior conductivity and corrosion resistance. Moreover, the part is characterized by its dual prong contact style and a rectangular contact pattern. The insulator material used is Polyethylene with an insulator color of black, providing excellent insulation properties. The SPC02SYAN operates within a broad temperature range, from -65 °C to 125 °C, indicating its suitability for various operational environments. Additionally, it conforms to standards such as UL and CSA and carries an impressive insulation resistance of 5,000,000,000 Ω, along with a dielectric withstanding voltage of 1000VAC V, ensuring reliability and safety in electrical connections.
Industry Applications for SPC02SYAN
Given its design and technical specifications, the SPC02SYAN can serve a range of industries. While identified applications such as education and research demonstrate its fundamental utility, its robust attributes make it potentially suitable for various other use cases:
- Telecommunications: It might be utilized in communication devices for connecting or disconnecting circuits temporarily or for setting configurations. Its high insulation resistance and durability under a wide temperature range could be particularly advantageous in outdoor telecom equipment.
- Consumer Electronics: The SPC02SYAN could find application in consumer electronics such as PCs, gaming consoles, and home appliances, where shorting jumpers play a critical role in circuit board settings and device customization. Its gold with nickel barrier termination finish promises a reliable performance in these settings.
- Automotive Electronics: In automotive electronics, where robust and reliable interconnects are crucial under varying environmental conditions, the SPC02SYAN could potentially be used in control units, infotainment systems, and other onboard electronics, benefitting from its wide operating temperature range and resistance to voltage spikes.
- Industrial Control Systems: Its high dielectric voltage and robust construction could make it suitable for use in industrial control systems. These systems require durable components that can withstand harsh environments and the SPC02SYAN’s specifications suggest it could meet these demands.
It is important to note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and safety in specific use cases.
About Sullins Connector Solutions
Sullins Connector Solutions, the manufacturer of the SPC02SYAN and many similar components, is a recognized leader in the development and manufacturing of connectors and interconnect solutions. Specializing in a wide range of products that fall under connectors and Other Interconnects, Sullins Connector Solutions is known for its high-quality, durable, and reliable products. Their product range is vast, covering everything from basic connectors to complex interconnection devices, all designed to meet various industry standards, including UL and CSA. Sullins Connector Solutions emphasizes innovation and quality in their product design, ensuring they meet the evolving needs of the electronics industry.
Where to Find SPC02SYAN by Sullins Connector Solutions
To procure the SPC02SYAN, findchips.com is an invaluable resource for checking current stock levels, pricing, and availability from multiple distributors. When searching for Other Interconnects, the findchips.com platform can also be used to find alternate parts that might be offered by Sullins Connector Solutions or other manufacturers. Historically, the SPC02SYAN has been available from distributors such as Perfect Parts Corporation, New Advantage Corporation, FDH Electronics, and Component Electronics, Inc, among others. However, for the most current availability and pricing information, it is recommended to check on findchips.com directly.