SPD06N80C3ATMA1 by Infineon Technologies AG

Overview of SPD06N80C3ATMA1 by Infineon Technologies AG

The SPD06N80C3ATMA1 by Infineon Technologies AG is a N-Channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for high voltage applications, capable of handling a drain current of up to 6A and a minimum breakdown voltage of 800V. This component features a drain-source on-resistance of only 0.9 Ω, indicating its efficiency in minimizing power loss during operation. The device is packaged in a green, plastic, TO-252 (DPAK-3) format, known for its small footprint and suitability for surface-mounted technology. Additionally, it is ROHS and REACH compliant, ensuring compatibility with environmental and health safety regulations.

Unique attributes of this transistor include its avalanche rating and built-in diode functionality, enhancing its robustness against voltage spikes and providing a degree of rectification respectively. The built-in diode also potentially simplifies circuit design by eliminating the need for external diode components in certain applications. Furthermore, with a moisture sensitivity level of 1, the SPD06N80C3ATMA1 offers higher reliability in varied environmental conditions, suitable for varied switching applications that require both high voltage handling and efficient performance.

Industry Applications for SPD06N80C3ATMA1

The SPD06N80C3ATMA1, being a high-voltage, low-resistance MOSFET, can potentially be suited for various industry applications. The part’s features could be advantageous in a multitude of settings but should be verified by engineering teams appropriate to each industry’s requirements. Below are possible industry applications:

  • Consumer Electronics: Typically used in power management applications, the SPD06N80C3ATMA1 could potentially be integrated into consumer electronics to efficiently handle power supplies for high-voltage or high-current devices like gaming consoles and desktop computers. The low on-resistance and high avalanche tolerance are essential for managing transient surges and ensuring the longevity of the electrical components.
  • Energy and Power Systems: In energy applications such as uninterruptible power supplies (UPS) and Power Factor Correction (PFC) circuits, the ability of the SPD06N80C3ATMA1 to handle high voltage and current, alongside its enhanced durability features, might be favorable to handle the harsh electrical environments typically found in these systems.
  • Renewable Energy: Due to its high voltage rating and efficient switching capabilities, the SPD06N80C3ATMA1 might find potential applications in solar power inverters and wind turbine converters. The robustness afforded by the avalanche rating and built-in diode could protect against variable power outputs inherent in renewable energy sources.

It is important to note that these potential industrial applications are conceptual and illustrative; actual suitability requires detailed analysis and verification by design and engineering teams for adherence to specific application requirements and industry standards.

About Infineon Technologies AG

Infineon Technologies AG stands as a notable figure in the semiconductor industry, especially renowned for its innovation in the field of Power Field-Effect Transistors and general transistor technology. This company has developed a diverse range of electronic components designed to address the comprehensive demands of modern electronic systems, from automotive to industrial to consumer electronics sectors. In particular, products like SPD06N80C3ATMA1 exemplify Infineon’s commitment to providing high-efficiency, robust transistor solutions tailored for demanding power handling and switching applications. Their offerings consistently incorporate features that address concerns around energy efficiency, heat management, and long-term reliability, crucial for today’s high-performance circuit designs.

Where to Find SPD06N80C3ATMA1 by Infineon Technologies AG

To purchase the SPD06N80C3ATMA1, we recommend researching its availability through findchips.com. This platform will offer updated information on current stock levels and pricing at various distributors. Historically, this part has been available from distributors such as Win Source Electronics, EBV Elektronik, Mouser Electronics, and DigiKey, among others. For alternatives, you may also consider searching within the Power Field-Effect Transistors category for similar components from Infineon Technologies AG or other manufacturers to compare specifications and prices.

Compare pricing for SPD06N80C3ATMA1 and other Power Field-Effect Transistors / Transistors at findchips.com