SPH-001T-P0.5S by JST Manufacturing

Overview of SPH-001T-P0.5S by JST Manufacturing

SPH-001T-P0.5S is a connector accessory recognized for its application as a contact. Designed by JST Manufacturing, this part is crafted from phosphor bronze and is tin-plated, making it conducive to various electrical applications. The wire size compatibility for this connector accessory ranges between 22 AWG and 26 AWG, providing versatility for different wiring needs.

In terms of compliance, SPH-001T-P0.5S adheres to the ROHS directive, which indicates that it is free from hazardous substances. The part is active in its life cycle, signaling that it continues to be produced and supported. Although the REACH compliance status is unknown, the part is classified under EAR99 in the Export Control Classification Number (ECCN), which refers to items not specifically controlled for export. Additional attributes include a crimp terminal type, indicating that it is designed for a secure connection in assembly processes.

Industry Applications for SPH-001T-P0.5S

The SPH-001T-P0.5S part may find its utility in several industries due to its characteristics as a connector accessory. Here are a few potential industry applications:

  • Consumer Electronics: This part could potentially be used in consumer devices such as smartphones, tablets, and laptops. The flexibility in wire sizes makes it suitable for various connections within these compact devices.
  • Robotics and Drones: The SPH-001T-P0.5S may also be applicable in robotic systems and drones, where reliable electrical connections are critical for functionality. Various sensors and control systems within these robotics may utilize this contact for secure connections.
  • Industrial Automation: In an industrial setting, this part might be integrated into automated machinery that requires dependable electrical connections. Given the crimp terminal design, it could facilitate quick installation and maintenance.
  • Telecommunications: The telecommunications sector may leverage this component in equipment such as routers and switches, where robust connections are a necessity for signal integrity and performance.
  • Healthcare: Although specific medical standards are not mentioned, the part’s characteristics could allow it to be used in non-invasive medical devices or diagnostic equipment, potentially for connections to sensors or displays.

It is important to note that these potential industry applications are conceptual and would require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About JST Manufacturing

JST Manufacturing, also known as J S T MFG CO LTD, is a prominent manufacturer within the electronic components industry, specifically noted for its production of Assembly Items related to connector support. The company offers a range of connector solutions including various types of contacts like the SPH-001T-P0.5S that serve diverse applications across multiple industries.

JST has a reputation for the durability and reliability of its products, which is crucial in fields such as industrial automation and consumer electronics. This commitment to quality is reflected in their adherence to internationally recognized standards and guidelines, ensuring that their products meet the necessary regulatory requirements. Similar parts manufactured by JST may include various forms of crimp terminals and connector accessories, providing similarly versatile solutions for electrical connections.

Where to Find SPH-001T-P0.5S by JST Manufacturing

For those looking to purchase the SPH-001T-P0.5S, it is recommended to visit findchips.com where they can research availability and pricing. You can also explore other items within the Assembly Items category to find alternate parts that might suit your needs, whether from JST Manufacturing or other suppliers.

This part has historically been available through various distributors, including:

  • Interstate Connecting Components
  • TME
  • Verical
  • Heilind Electronics
  • Future Electronics
  • Mouser Electronics

While these distributors may or may not currently have stock of the SPH-001T-P0.5S, checking findchips.com will provide the most accurate stock levels and pricing information.

Compare pricing for SPH-001T-P0.5S and other Assembly Items / Connector Support at findchips.com