SPHD-002T-P0.5 by JST Manufacturing

Overview of SPHD-002T-P0.5 by JST Manufacturing

The SPHD-002T-P0.5 is a wire-to-board crimp style PA connector, a wire terminal designed by JST Manufacturing, specializing in the secure and efficient connection of wires within electronic systems. As part of the Assembly Items in the category of Connector Support, this component plays a crucial role in ensuring reliable connections. The part features a female contact gender with a contact style termed as bellowed, built from phosphor bronze material to ensure durability and a low contact resistance of 10 mΩ. Its design facilitates a crimping connection method, supporting wire sizes ranging from 24 AWG to 28 AWG, making it versatile for various applications. This component operates effectively within a temperature range from -25 °C to 85 °C, can handle rated currents up to 3 A, and is compatible with both AC and DC voltages up to 100 V.

Industry Applications for SPHD-002T-P0.5

  • Consumer Electronics: It may be suitable for devices like smartphones, laptops, and tablets, where reliable wire connections are paramount for device functionality and safety.
  • Energy and Power Systems: Potentially used in connections within power distribution equipment, ensuring secure transmission of electrical power with its capacity to handle notable current and voltage levels.
  • Transportation and Logistics: Could find applications in vehicle electronics, including electric vehicles (EVs), where dependable power connections are critical.
  • Renewable Energy: May be ideal for wiring in solar panels or wind turbines, facilitating the transmission of generated power with minimal loss.
  • Automotive: Suitable for various electronic components in modern vehicles, such as sensors and control units, requiring dependable connections.

This wide range of applications highlights the part’s versatility and reliability, making it a go-to component in numerous sectors.

About JST Manufacturing

JST Manufacturing is a leading provider of electronic connectors and assembly items, including the SPHD-002T-P0.5. Known for its innovative connector solutions that ensure reliable and efficient electrical connections, JST Manufacturing excels in developing products tailor-made for a wide spectrum of applications, from consumer electronics to industrial power systems. Their products, including a variety of connector accessories and terminations, are designed with precision engineering and quality materials such as phosphor bronze to ensure optimal performance and longevity.

Where to Find SPHD-002T-P0.5 by JST Manufacturing

For those looking to purchase the SPHD-002T-P0.5, we recommend conducting thorough research on findchips.com. This platform offers the latest stock levels, pricing, and distributor options. Additionally, for alternate parts or similar components from JST Manufacturing or other manufacturers, the Assembly Items link can be used for research. Historically, this part has been available at distributors such as New Advantage Corporation, element14 Asia-Pacific, Chip 1 Exchange, and DigiKey, among others. However, for accurate, up-to-date availability and pricing, visiting findchips.com is advisable.

Compare pricing for SPHD-002T-P0.5 and other Assembly Items / Connector Support at findchips.com