SPHV24-01ETG-C by Littelfuse Inc

Overview of SPHV24-01ETG-C by Littelfuse Inc.

The SPHV24-01ETG-C by Littelfuse Inc. is a transient voltage suppressor diode designed for bidirectional voltage suppression. It is encapsulated in a SOD-882 package, which is known for its small size and high level of performance in surface-mount technology applications. The diode features a power dissipation of 200 watts and a maximum operating voltage of 24V, with a breakdown voltage nominally set at 26.7V, and a clamping voltage maximum of 50V. Compliant with the AEC-Q101 standard, this part demonstrates robustness for automotive applications, adhering closely to industry reliability standards. The device is bidirectional, making it capable of handling voltage spikes in both polarities, and it supports a temperature range from -40°C to 125°C. Additionally, it is RoHS compliant, indicating that it is manufactured using environmentally safe materials.

Industry Applications for SPHV24-01ETG-C

The SPHV24-01ETG-C is pivotal in various high-demand industries due to its voltage suppression capabilities, compact form factor, and compliant standards. Here are possible usage scenarios across different sectors:

  • Automotive: Given its AEC-Q101 compliance, this diode could potentially be integrated into automotive systems where transient voltage protection is crucial, such as in ECM (Electronic Control Modules), anti-lock braking systems, or infotainment systems. The high power dissipation and bidirectional functionality make it ideal for these critical environments.
  • Industrial Automation: In industrial settings where machinery depends on sensitive electronic control systems, the diode could protect against voltage surges caused by equipment like high-power switching devices. Its high-temperature tolerance and durability are fit for such harsh environments.
  • Telecommunications: The SPHV24-01ETG-C might also find utility in telecommunication equipment, safeguarding components from voltage spikes typical in antenna and signal processing equipment. The bidirectional suppression capability can be crucial for systems experiencing pulses from various sources.
  • Consumer Electronics: Consumer electronics that require effective power management and protection from electrical discrepancies could benefit from incorporating this diode into circuits in devices like laptops, mobile phones, and other portable gadgets.

Note: The use of SPHV24-01ETG-C in these potential applications should be thoroughly evaluated by engineering and design teams to ensure compatibility and adherence to specific industry standards.

About Littelfuse Inc.

Littelfuse Inc. is a leading manufacturer of circuit protection devices, providing a wide range of products including fuses, Transient Suppressors, and more, tailored for a variety of applications across numerous industries. In the realm of transient voltage suppressors like the SPHV24-01ETG-C, Littelfuse stands out for its focus on reliability and performance. Known for their innovation in protecting circuits from excessive voltage and current, their products are engineered to enhance the safety and longevity of electronic components. The SPHV24-01ETG-C is just one example of Littelfuse’s commitment to high-quality and industry-complaint solutions in the semiconductor industry.

Where to Find SPHV24-01ETG-C by Littelfuse Inc

To locate and purchase the SPHV24-01ETG-C, interested buyers should use findchips.com for the most accurate and up-to-date availability from distributors. On this platform, you can also explore other Transient Suppressors if SPHV24-01ETG-C does not entirely meet your application needs. Some of the distributors where SPHV24-01ETG-C has historically been available include Win Source Electronics, TTI, Mouser Electronics, and DigiKey. However, stock levels and pricing should always be checked on findchips.com to get current information.

Compare pricing for SPHV24-01ETG-C and other Transient Suppressors / Diodes at findchips.com