SPM10065VT-150M-D by TDK Corporation

Overview of SPM10065VT-150M-D by TDK Corporation

The SPM10065VT-150M-D is a general purpose power inductor with construction that features a metal composite core, encapsulated in a rectangular shielded surface-mount package. Measuring 10.5mm x 10mm with a height of 6.5mm, this component operates within a wide temperature range of -55 to +155 degrees Celsius. The inductor has a nominal inductance of 15 µH and can handle a rated current up to 6.5 A, with a DC resistance of 0.0327 Ω.

Manufactured by TDK Corporation, this power inductor meets the automotive industry’s AEC-Q200 standard for reliability and RoHS compliance for environmental safety. Packing consists of tape and reel format, specifically in a 35.97-meter reel, facilitating automated assembly processes. Available information indicates a factory lead time of 30 weeks as of current writing, indicating possible wait times for order fulfillment.

Industry Applications for SPM10065VT-150M-D

As a general purpose and power inductor, SPM10065VT-150M-D can potentially be utilized across a variety of industries that demand reliable power management and high performance in harsh environmental conditions. Due to its compliance with AEC-Q200 and its robust design, this inductor is especially suited for applications within certain sectors:

  • Industrial Automation: The part could potentially be used in motor drives, power supplies, and control systems where managing inrush current and smoothing outputs are critical. Its high current capacity and low resistance enhance efficiency in these applications.
  • Energy and Power Systems: This inductor might be used in power conditioning systems or inverters that integrate renewable energy sources with traditional grids. Its capabilities to handle significant temperature variations and electrical characteristics make it suitable for these environments.
  • Renewable Energy: With a rugged build and ability to operate efficiently under wide temperature ranges, this inductor could potentially find applications in power converters and inverters used in solar and wind energy systems. The efficiency and reliability of such components are critical for the effective operation and longevity of renewable energy solutions.

Please note these industry applications are conceptual and require thorough checks and validations by engineering teams regarding compliance with specific standards required for individual projects.

About TDK Corporation

TDK Corporation is a premier manufacturer specializing in passive components, including a broad range of Fixed Inductors. Renowned for its commitment to quality and innovation, TDK has a significant footprint in the electronics industry, notably in inductor technologies. Manufacturing SPM10065VT-150M-D and others like it, TDK provides components that meet stringent specifications required in industrial, automotive, and consumer electronics. Their inductors are designed to offer superior performance in applications requiring power management, electromagnetic interference (EMI) filtering, and signal integrity.

Where to Find SPM10065VT-150M-D by TDK Corporation

To source the SPM10065VT-150M-D, we recommend conducting a thorough search on findchips.com. On this platform, you can find this specific model under the category of Fixed Inductors. This site will also provide current stock levels and pricing information from various distributors. Historically, distributors like TME, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have carried this part. However, availability can vary, so checking through FindChips ensures you have the most current data.

Compare pricing for SPM10065VT-150M-D and other Fixed Inductors at findchips.com