Overview of SPM6530T-2R2M by TDK Corporation
The SPM6530T-2R2M is a general-purpose inductor characterized by its 2.2 µH inductance value and 20% tolerance. This surface mount power inductor falls under the category of Fixed Inductors, specifically within TDK’s SPM series. The part features a wirewound construction and a ferrite core, ensuring efficient performance across various applications.
Key specifications include a DC resistance of 0.019 Ω, making it suitable for applications requiring low power loss. The maximum rated current is 8.2 A, while the saturation current is slightly higher at 8.4 A, ensuring the inductor operates efficiently within different current ranges. The SPM6530T-2R2M measures 7.1 mm in length, 6.5 mm in width, and has a height of 3 mm, making it compact for surface mount technology (SMT) applications.
This part is halogen-free and compliant with RoHS standards, indicating that it adheres to environmental regulations. As of the current writing, the factory lead time for this inductor is approximately 15 weeks. The inductor is designed for a wide operating temperature range, from -40 °C to 125 °C, thereby enhancing its versatility in different environments.
Industry Applications for SPM6530T-2R2M
The SPM6530T-2R2M might find utility across various industries, as its specifications align well with the requirements of several applications. Possible industry applications include:
- Consumer Electronics: This inductor could potentially be utilized in devices such as smartphones and tablets where efficient power management is crucial. Its low DC resistance and manageable size make it suitable for energy-efficient electronic circuits.
- Industrial Automation: The SPM6530T-2R2M might be applicable in control systems within manufacturing settings, providing the necessary inductive energy storage required for reliable operation of various industrial machinery.
- Telecommunications: This part may find its place in communication devices and networking hardware, where stable power supply and signal integrity are essential. It could be part of power converters that condition electrical energy for efficient signal transmission.
- Automotive: If the part meets compliance standards like AEC-Q100 or AEC-Q101, it could potentially be useful in automotive applications, such as electronic control units (ECUs) and infotainment systems, supporting efficient power distribution and filtering.
- Robotics and Drones: The SPM6530T-2R2M might be integrated into drone technology where lightweight components are essential. It may assist in energy conversion circuits, optimizing battery efficiency.
It is important to note that these potential industry applications are only conceptual and illustrative. Comprehensive analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation has established itself as a notable player in the field of electronic components, particularly in the production of inductors. The company specializes in developing high-quality inductive devices, such as the SPM6530T-2R2M, that support a vast range of applications across various industries.
In addition to the SPM6530T-2R2M, TDK manufactures several other similar parts equipped for general-purpose inductive applications. Their focus on maintaining compliance with environmental regulations, such as RoHS and REACH, underscores their commitment to sustainability in electronic manufacturing. This dedication positions TDK as a reliable partner for engineers and manufacturers seeking quality inductive components.
Research Price and Stock for SPM6530T-2R2M by TDK Corporation on Findchips.com
For those interested in acquiring the SPM6530T-2R2M, it is advisable to research stock and pricing through Findchips. The platform not only provides real-time availability but also insights into various distributors that have historically carried this part. Distributors such as Win Source Electronics, DigiKey, Newark, and Mouser Electronics have previously offered this inductor, but availability may vary. Therefore, checking Findchips for current stock levels and pricing is recommended.
Additionally, the search link to Fixed Inductors can be utilized to locate alternate parts that may also meet your design specifications, potentially from both TDK Corporation and other manufacturers.