Overview of SPUD-002T-P0.5 by JST Manufacturing
The SPUD-002T-P0.5 is a wire-to-board connector accessory designed for crimping applications. Specifically, this connector is part of the PUD series by JST Manufacturing, a company known for its proficiency in connector solutions. The SPUD-002T-P0.5 is engineered for wire sizes ranging from 28 to 24 Awg, making it suitable for various electronic applications where reliable connectivity is required.
Featuring a crimp termination type, the SPUD-002T-P0.5 ensures secure connections that can withstand the rigors of electronic environments. The contacts are made from a copper alloy with tin plating, which contributes to improved conductivity and corrosion resistance. Additionally, this part is RoHS compliant, confirming its adherence to regulations concerning hazardous materials in electronic equipment.
The receptacle type of the SPUD-002T-P0.5 allows for seamless integration with JST’s PUD series disconnectable crimp style connectors. This compatibility makes it a versatile choice for designers looking to implement effective connector solutions in their designs. As of the current writing, the part is listed as actively manufactured, giving users confidence in its availability for future projects.
Industry Applications for SPUD-002T-P0.5
The SPUD-002T-P0.5 might find potential applications across various industries due to its design and technical specifications. Here are some possible industry applications:
- Consumer Electronics: In consumer electronics, the SPUD-002T-P0.5 may be used in devices such as televisions, audio systems, or computer peripherals where reliable connections are required. Its crimp-style contact design could contribute to the longevity of these devices, potentially reducing maintenance needs.
- Robotics and Drones: Within the robotics sector, the SPUD-002T-P0.5 might be employed in the wiring assemblies of robots or drones, particularly in applications where weight savings are crucial. The 28-24 Awg wire range could facilitate the connection of various sensors and actuators, which are fundamental components in these systems.
- Industrial Automation: In industrial automation settings, the connector could be implemented in control panels or machinery that require robust and durable connections. Given its potential to connect various devices in harsh environments, the SPUD-002T-P0.5 could help improve operational efficiency.
- Automotive: Although specific automotive standards such as AEC-Q100 or AEC-Q101 were not mentioned in the available specifications, the connector could possibly support applications in automotive systems. If used in consumer vehicles, it might facilitate connections in infotainment systems or engine management units.
- Telecommunications: In telecommunications, the SPUD-002T-P0.5 might be used to connect equipment within network devices or communication systems. The reliability and ease of crimp termination could support the high demand for consistent performance in this field.
It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts in the connector accessory category could also be analyzed for suitability in these applications.
About JST Manufacturing
JST Manufacturing, also known as Japan Solderless Terminals, has established itself as a key player in the production of connectors and connector accessories, especially in the realm of Assembly Items. The company is lauded for its innovation in connector support, offering a wide range of solutions that meet various application needs.
The SPUD-002T-P0.5 is one of many offerings in the JST catalog, designed specifically for socket applications. JST’s commitment to quality and compliance ensures that their products align with industrial standards across multiple domains. Other similar parts may include various types of crimp contacts and connectors that serve similar purposes in a range of electronic applications, reinforcing their reputation in the connector support landscape.
Where to Find SPUD-002T-P0.5 by JST Manufacturing
For those interested in purchasing the SPUD-002T-P0.5, it is advisable to conduct research on current availability and pricing through findchips.com. This platform allows users to compare various Assembly Items and find suitable alternatives. Historically, distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Newark have offered this part; however, current stock levels and pricing should be verified through the findchips site.