SPW20N60C3FKSA1 by Infineon Technologies AG

Overview of SPW20N60C3FKSA1 by Infineon Technologies AG

The SPW20N60C3FKSA1 is a N-Channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) that distinguishes itself with its high drain current of 20.7A and a drain-source voltage of 650V. This part, packaged in the TO-247AD format, offers a low on-resistance of 0.19Ω, facilitating efficient power management and conductivity. Additionally, it is designed for through-hole mounting, which supports its use in high-power and high-voltage applications where surface-mount technology might not be robust enough.

This transistor is characterized by several high-performance features including an avalanche energy rating of 690 mJ, highlighting its ability to handle high-energy pulses. The part is also avalanche rated, an important consideration for applications requiring safe operation under fault conditions. Designed with a maximum operating temperature of 150 °C, SPW20N60C3FKSA1 is suitable for challenging thermal environments. This product is compliant with ROHS and REACH, ensuring environmental standards are met.

Industry Applications for SPW20N60C3FKSA1

The applications for the SPW20N60C3FKSA1 stretch across several key industries due to its robust performance characteristics. Below are potential industry uses:

  • Energy and Power Systems: This transistor could possibly be integrated into power supplies, inverters, and converters. Its high voltage and current handling capabilities along with the avalanche rating make it a potential candidate for systems that require reliable power regulation and switching.
  • Transportation and Logistics: In electric vehicles or charging stations, devices like SPW20N60C3FKSA1 could potentially be used due to its ability to manage high voltages, an important criterion for these applications.
  • Renewable Energy: Applications such as solar inverters could benefit from this transistor’s characteristics, particularly its thermal resilience and high drain capabilities, potentially maximizing energy throughput and reliability in fluctuating environmental conditions.

Note: These potential industry applications are conceptual and require extensive analysis and verification by design teams to ensure compliance with specific standards and reliability under real-world operating conditions.

About Infineon Technologies AG

Infineon Technologies AG stands as a significant player in the semiconductor industry, with a strong focus on Power Field-Effect Transistors. This company prides itself on engineering parts that enhance energy efficiency, mobility, and security. Infineon’s portfolio includes a variety of semiconductor and system solutions that are pivotal in modern electronics engineering. Known for maintaining high standards of quality and innovation, Infineon has developed numerous products similar to SPW20N60C3FKSA1, targeting applications demanding high voltage and power handling capability in a reliable format.

Where to Find SPW20N60C3FKSA1 by Infineon Technologies AG

For those interested in procuring the SPW20N60C3FKSA1, it is advisable to consult comprehensive platforms like findchips.com. On our site, you can track down current stock levels and pricing from a variety of distributors. Historically, distributors such as Win Source Electronics, LCSC, DigiKey, and Newark have offered this part. For alternatives within the category of Power Field-Effect Transistors, following the linked page would provide access to similar parts by Infineon Technologies AG and other manufacturers.

Compare pricing for SPW20N60C3FKSA1 and other Power Field-Effect Transistors / Transistors at findchips.com