Overview of SPW47N60C3FKSA1 by Infineon Technologies AG
The SPW47N60C3FKSA1 by Infineon Technologies AG is a high-performance Power Field-Effect Transistor (FET) with a drain current (ID) of 47A and a drain-source voltage (Vds) of 650V. It is designed to operate as an N-channel MOSFET in a TO-247-3 package, a common choice for high-power and high-efficiency applications requiring through-hole mounting. This transistor features a low on-resistance (Rds(On)) of 0.07 ohms at a test voltage of 10V, enhancing its efficiency in conducting electricity. This part, identifiable by its green, plastic TO-247AC package, is noteworthy for its compliance with RoHS standards, indicating it is constructed with environmentally friendly materials.
Key attributes of the SPW47N60C3FKSA1 include its enhancement mode of operation, built-in diode for protection against reverse voltage, and avalanche energy rating (Eas) of 1800 mJ, showcasing its robustness in handling high-energy events. The N-channel device supports a continuous drain current of 47A, making it an excellent choice for applications requiring high current handling capability. It operates efficiently up to a temperature of 150°C, allowing for usage in environments with elevated temperatures. Furthermore, its 415W maximum power dissipation and pulsed drain current capability up to 141A highlight this component’s robustness for demanding applications.
Industry Applications for SPW47N60C3FKSA1
The SPW47N60C3FKSA1’s specifications suggest it could be leveraged across a wide range of applications. While it’s crucial for engineering and design teams to analyze and verify its compatibility with industry standards and specific application requirements, below are conceptual illustrations of potential use cases:
- Industrial Automation: The transistor’s high current handling and low on-resistance characteristics might potentially be utilized in motor control circuits, power supplies, and other automation equipment to enhance efficiency and reliability.
- Renewable Energy Systems: Its high breakdown voltage and robustness could make it a candidate for inverters in solar power systems or wind turbines, facilitating power conversion with minimal loss.
- Automotive: Given the stringent requirements for automotive applications, components like the SPW47N60C3FKSA1 with high reliability and performance under stress could potentially find use in electric vehicle (EV) powertrain systems, battery management, or charging infrastructures.
- Power Supply Units (PSUs): The device’s ability to handle significant power levels could be advantageous in designing PSUs for computers, servers, or telecom equipment, ensuring stable and efficient power delivery.
- Consumer Electronics: In high-performance computing devices or gaming consoles, the SPW47N60C3FKSA1 might help manage power distribution efficiently, maintaining system performance while minimizing thermal footprints.
Note: The suitability of the SPW47N60C3FKSA1 for these applications is hypothetical and based on its specifications. Actual application requires thorough validation by professionals.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in the semiconductor industry, specializing in a wide range of electronic components including a vast portfolio of Power Field-Effect Transistors. With a strong focus on reliability, efficiency, and high-performance, Infineon designs and manufactures semiconductors that are integral to various applications across automotive, industrial, and renewable energy sectors, among others. The company’s dedication to innovation and technology, alongside its commitment to environmental sustainability, positions Infineon as a pivotal player in advancing electronic and electrical engineering solutions. SPW47N60C3FKSA1 is just one example of Infineon’s proficiency in producing components that meet rigorous performance and quality standards.
Where to Find SPW47N60C3FKSA1 by Infineon Technologies AG
To locate the SPW47N60C3FKSA1 for purchase, findchips.com offers a comprehensive platform to research availability and pricing from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, EBV Elektronik, and DigiKey. However, inventory levels and pricing can fluctuate. For the most current information, engineers and procurement specialists are advised to use findchips.com to compare offers. Aside from direct purchase, the site also facilitates exploring alternative Power Field-Effect Transistors, offering a breadth of options from Infineon Technologies AG as well as other manufacturers to best suit application demands.