SQ2319ADS-T1_GE3 by Vishay Intertechnologies

Overview of SQ2319ADS-T1_GE3 by Vishay Intertechnologies

The SQ2319ADS-T1_GE3 is a P-Channel 40-V (D-S) MOSFET designed for efficient power management and conversion in a compact SOT-23 package. Manufactured by Vishay Intertechnologies, it is characterized by a continuous drain current of -4.6A, drain-source voltage of -40V, and a remarkably low on-resistance of 0.068Ω, with a test voltage of -10V. This Power Field-Effect Transistor offers an RDS(ON) test voltage of -10V and a threshold voltage of -2V, ensuring precise control and minimization of conductive losses. It is ideally suited for a variety of applications, thanks to its robustness and the accuracy it provides in handling current. Furthermore, its compliance with AEC-Q101 standards makes it particularly suitable for automotive applications, highlighting its reliability in demanding conditions. The part is RoHS compliant, ensuring adherence to current environmental standards. The additional attributes such as an avalanche energy rating of 8.4 mJ, and a maximum power dissipation of 2.5W, enhance its applicability in scenarios requiring energy absorption and efficient power dissipation. The built-in diode and the moisture sensitivity level of 1 underscore its integrity and durability in a wide range of operating environments.

Industry Applications for SQ2319ADS-T1_GE3

The versatile characteristics of SQ2319ADS-T1_GE3 make it suitable for an array of industry applications. While it is noteworthy that these potential applications are conceptual and would require thorough validation by engineering and design teams for compliance with specific industry standards and application requirements, the following are some industries where this MOSFET can potentially be utilized:

  • Energy and Power Systems: In power supply units and management systems where efficiency and reliability are paramount, the low on-resistance and high current capability could significantly enhance energy efficiency and reduce thermal footprints.
  • Transportation and Logistics: Given its AEC-Q101 compliance, the SQ2319ADS-T1_GE3 could potentially be employed in electronic control units for vehicles, electric bikes, and logistics vehicles to manage power distribution efficiently, ensuring reliable performance under varying environmental conditions.
  • Renewable Energy: In solar power inverters and wind turbine control systems, the fast switching speed, and robust design of this MOSFET might be advantageous for optimizing power conversion efficiency and reliability in energy harvesting applications.

Note: It is crucial to conduct comprehensive analysis and verification by engineering teams to ensure that the part meets the exact requirements of intended applications.

About Vishay Intertechnologies

Vishay Intertechnologies is a globally recognized leader in the manufacture of discrete semiconductors and passive electronic components. Within the realm of Power Field-Effect Transistors, Vishay offers an extensive array of products, including the SQ2319ADS-T1_GE3, designed to meet diverse application needs. Their products are known for quality, reliability, and innovation, with a broad portfolio that addresses the requirements from the simplest to the most challenging technical needs across various industry segments. Vishay’s commitment to excellence is evident in their comprehensive product offerings, which not only include Power MOSFETs but also a wide range of other semiconductor devices tailored to specific application needs.

Where to Find SQ2319ADS-T1_GE3 by Vishay Intertechnologies

To source the SQ2319ADS-T1_GE3, it is advisable to research its availability on findchips.com. Comparing prices, availability, and datasheets across multiple supplier databases can provide insights into current stock levels and potential procurement options. Historically, distributors such as Avnet Asia, Rutronik, TME, Future Electronics, Mouser Electronics, Avnet Americas, and Newark have stocked this part. However, it is essential to visit findchips.com for real-time pricing and stock information, allowing for informed purchasing decisions. Additionally, findchips.com provides an avenue to explore other Power Field-Effect Transistors that could be suitable alternatives offered by Vishay Intertechnologies or other manufacturers, ensuring the best match for specific application requirements.

Compare pricing for SQ2319ADS-T1_GE3 and other Power Field-Effect Transistors / Transistors at findchips.com