SQM110P06-8M9L_GE3 by Vishay Intertechnologies

Overview of SQM110P06-8M9L_GE3 by Vishay Intertechnologies

The SQM110P06-8M9L_GE3 is a Power Field-Effect Transistor designed for a variety of electronic applications. It features a maximum drain current (I(D)) of 110A and operates within a voltage range of up to 60V. The part boasts a low on-resistance of 0.0089 ohms, making it an efficient choice for applications that require minimal power loss. This P-channel MOSFET is structured as a single element with a built-in diode for enhanced performance in applications requiring switching capabilities.

Manufactured by Vishay Intertechnologies, the SQM110P06-8M9L_GE3 is compliant with halogen-free and RoHS regulations, ensuring it meets modern environmental standards. The device is housed in a TO-263AB package, often preferred for its surface-mount capabilities and compact form factor. The part is also classified under the enhancement mode operating mode, which is commonly utilized in power management scenarios.

As of the current writing, this part is active in Vishay’s product line, indicating ongoing availability and manufacturing support. Its avalanche energy rating (Eas) is specified at 211 mJ, making it suitable for applications that experience transient over-voltage conditions.

Industry Applications for SQM110P06-8M9L_GE3

The SQM110P06-8M9L_GE3 may find applications in various industries due to its specifications, including but not limited to the following sectors:

  • Industrial Automation: In automation systems, this MOSFET could be utilized in motor control circuits due to its high current capacity and low on-resistance characteristics. This allows for efficient power distribution and may enhance the performance of tasks like actuator control.
  • Consumer Electronics: The part could be integrated into power management systems for devices such as televisions and audio equipment. Its ability to handle high drain current might support functionality in devices that require durable, long-lasting components for power switching applications.
  • Robotics and Drones: Robotics systems that manage high currents for motors may potentially leverage the SQM110P06-8M9L_GE3 for its reliable performance. If used in drone applications, this part could assist in managing power efficiently while maintaining weight efficiency thanks to its compact package.
  • Transportation and Logistics: The automotive sector, specifically in electric vehicles, might utilize this part within battery management systems owing to its ability to handle high currents and work under elevated temperatures. However, any specific automotive applications would require adherence to AEC-Q100 or equivalent standards.
  • Telecommunications: In telecommunications equipment, this MOSFET may be employed for power amplification and signal switching. Its high efficiency characteristics could support improved performance in communication devices.

These potential applications are illustrative and would require careful analysis and verification by engineering and design teams to confirm compliance with relevant industry standards and specific application requirements. Similar components within the Power Field-Effect Transistor subcategory may also be explored for analogous use cases.

About Vishay Intertechnologies

Vishay Intertechnologies is a significant manufacturer in the field of passive and active electronic components, including Power Field-Effect Transistors like the SQM110P06-8M9L_GE3. Known for its pioneering technologies, Vishay provides a broad range of transistors that cater to various industry needs, such as industrial automation and consumer electronics.

With a focus on innovation and efficiency, Vishay’s transistors, including the SQM110P06-8M9L_GE3, are engineered to meet high-performance standards while maintaining compliance with environmental regulations. The company’s commitment to quality ensures that their products can fulfill the rigorous demands of modern electronics.

Where to Find SQM110P06-8M9L_GE3 by Vishay Intertechnologies

SQM110P06-8M9L_GE3, it is advisable to research purchasing options on findchips.com. This site can provide insights into current stock levels and pricing for this part, as well as alternatives within the Power Field-Effect Transistors subcategory.

The SQM110P06-8M9L_GE3 has historically been available from various distributors, including:

  • Avnet Asia
  • Future Electronics
  • Arrow Electronics
  • Mouser Electronics

However, availability and stock levels may vary, so it is essential to check findchips.com for the most current information.

Compare pricing for SQM110P06-8M9L_GE3 and other Power Field-Effect Transistors at findchips.com.