Overview of SQM120P04-04L_GE3 by Vishay Intertechnologies
The SQM120P04-04L_GE3 is a high-performance P-Channel MOSFET from Vishay Intertechnologies, featuring robust characteristics suitable for demanding applications. This transistor can handle a drain current of up to 120A and a maximum DS breakdown voltage of 40V. It exhibits a drain-source on resistance of merely 0.004 ohms, ensuring efficient operation with minimal power losses. This component operates in enhancement mode and is built around silicon metal-oxide semiconductor (FET) technology.
Manufactured in a TO-263AB package, this transistor is designed to withstand high temperatures, operating reliably up to 175°C. It encompasses a single FET with a built-in diode configuration and is encapsulated in a halogen-free, RoHS-compliant plastic/epoxy case. Its high pulsed drain current of 330A and avalanche energy rating of 320 mJ make it highly resilient in applications where transient high voltage and current are concerns. Furthermore, the semiconductor is surface-mountable with gull wing terminals, promoting simplified assembly processes in high-volume production environments.
Industry Applications for SQM120P04-04L_GE3
The robust specifications of the SQM120P04-04L_GE3 lend this power FET to a variety of potential industrial applications. Its high current and power handling capabilities, combined with a low on-resistance, make it particularly suitable for heavy-duty power management tasks. Below are several industries where this component could potentially be integrated, albeit subject to further analysis and verification by engineering and design teams to ensure compliance with specific application requirements:
- Energy and Power Systems: This MOSFET could potentially be employed in power conversion systems such as DC-to-AC inverters, power supplies, and other high-power management applications that require efficiency and thermal stability.
- Transportation and Logistics: Considering its high thermal and electrical thresholds, this component might be useful in electric vehicle power management systems, possibly within charging infrastructures or integrated within the vehicle’s power control units.
- Renewable Energy: The robust performance and high reliability of the SQM120P04-04L_GE3 potentially suit it for renewable energy applications, particularly in solar power inverters, where efficiency and reliability are critical.
- Automotive: If associated with high standard compliance particular to automotive industry protocols, this MOSFET could possibly be utilized in electric vehicle controllers, power distribution systems, or as part of the drivetrain electronics.
Note that these potential industry applications are only conceptual and require thorough validation for any specific use case.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic components industry, particularly recognized for its extensive range of transistors, includingPower Field-Effect Transistors. Established for their innovation in semiconductor technology, Vishay’s products like SQM120P04-04L_GE3 exemplify the company’s commitment to providing solutions that meet severe performance demands. Vishay Intertechnologies continues to support technological advancements with a sprawling portfolio of discrete semiconductors and passive components designed to serve a broad spectrum of electronic equipment.
Where to Find SQM120P04-04L_GE3 by Vishay Intertechnologies
For procurement professionals and engineers, sourcing the SQM120P04-04L_GE3 can be conducted at findchips.com. This site aggregates current data on availability and pricing from different distributors. Although distributors like Verical, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, and Newark have historically stocked this part, visiting FindChips ensures you get up-to-date information on stock levels and competitive pricing. Moreover, for alternate components from Vishay Intertechnologies or other manufacturers, you can explore otherPower Field-Effect Transistors.