Overview of SQT-105-01-F-S-RA by Samtec Inc.
The SQT-105-01-F-S-RA is a board connector designed with 5 female contacts arranged in a single row to ensure a compact and efficient design for various electronic applications. The right-angle configuration allows for space-saving placement on a printed circuit board (PCB). It features a pitch of 0.079 inches (2 mm), making it suitable for a range of standard connections while maintaining compatibility with numerous other connector systems.
Manufactured by Samtec Inc., this connector is equipped with solder terminals, enabling secure attachment to the PCB. The part includes locking capabilities to provide a firm connection, reducing the risk of disconnections due to vibrations or mechanical stress. Composed of a black insulator made from liquid crystal polymer, the SQT-105-01-F-S-RA connector is ROHS compliant, indicating that it meets environmental standards concerning hazardous substances.
The connector is rated for a maximum operating temperature of 125 °C and a minimum of -55 °C, indicating its suitability for applications demanding resilience against varying thermal conditions. The male and female contacts are made from phosphor bronze with a gold flash over nickel finish for optimal conductivity and resistance to corrosion. The electrical resistance is noted at 10 mΩ, providing efficient signal integrity ideal for high-frequency applications.
As of the current writing, the SQT-105-01-F-S-RA is part of an active product life cycle, making it a reliable choice for ongoing projects or designs. This connector can be utilized in diverse applications, potentially supporting both board-to-board and wire-to-board systems.
Industry Applications for SQT-105-01-F-S-RA
The versatile nature of the SQT-105-01-F-S-RA connector positions it well within various industries. Here are some potential industry applications where this connector might be utilized:
- Industrial Automation: In industrial automation systems, the SQT-105-01-F-S-RA could possibly be used in control panels or machinery interfaces where reliable connections are critical. The connector’s locking mechanism may help maintain secure connections in environments with vibrations.
- Consumer Electronics: This connector might find its place in consumer electronics such as gaming consoles or smart devices, where compact spaces require efficient connector designs. Its low contact resistance and durable materials could support high-performance tasks.
- Telecommunications: In the telecommunications sector, the SQT-105-01-F-S-RA could potentially support various devices such as routers or switches, helping to connect different communication boards seamlessly.
- Robotics and Drones: For robotics applications, the connector may be deployed for interconnecting sensors, actuators, and control boards, where reliable performance is essential in variable thermal conditions.
- Automotive Applications: If automotive standards such as AEC-Q100 compliance were indicated, this connector could be used in vehicle control systems or infotainment units. The part’s temperature tolerance suggests it might also withstand the operational environment of a vehicle.
These potential industry applications are only conceptual and illustrative, and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a well-recognized manufacturer specializing in a wide array of connector solutions, particularly in the subcategory of Headers and Edge Type Connectors. The company is committed to delivering innovation in connection technologies and is known for its focus on high-speed and ruggedized connectors suitable for various applications. The SQT-105-01-F-S-RA is a prime example of their expertise in creating reliable and efficient connectors with specific features tailored for modern electronic design requirements.
Samtec’s extensive product portfolio includes similar connectors that might serve as alternatives to the SQT-105-01-F-S-RA, offering flexibility to engineers and designers in their development processes. The company ensures strict adherence to quality standards and environmental compliance in its manufacturing practices, empowering designers to utilize their components with confidence.
Where to Find SQT-105-01-F-S-RA by Samtec Inc.
The SQT-105-01-F-S-RA has historically been available at distributors such as Samtec, DigiKey, Mouser Electronics, and Newark. However, it is crucial to verify current stock levels and pricing at findchips.com for the most accurate and up-to-date information.