SR301E105MAR by Kyocera AVX Components

Overview of SR301E105MAR by Kyocera AVX Components

The SR301E105MAR is a multilayer ceramic capacitor specified for 100V, with a capacitance of 1 µF. This component features a tolerance of ±20%, a rectangular radial package (3015), and is designed for through-hole mounting. The temperature coefficient is specified as Z5U, which conveys a change of -56/+22% across its operating temperature range. Manufactured by Kyocera AVX, this capacitor is compliant with RoHS (Restriction of Hazardous Substances), suggesting suitability for use in various applications that require adherence to environmental standards. The part’s package is rectangular, measures 7.62 mm x 3.81mm in height and width respectively, and it’s offered in bulk packing.

This part, active in its life cycle, is crafted with a dielectric made from ceramic material that ensures its reliability and stability under varying environmental conditions. It operates efficiently between 10°C and 85°C, ensuring robust performance across a moderately wide temperature range. The terminals are finished in matte tin, featuring a nickel barrier that helps prevent oxidation and provides a robust mechanical connection when soldered. As the part is a leaded product, it might appeal to applications where automated surface-mount techniques are unsuitable or where manual adjustments during the assembly process might be necessary.

Industry Applications for SR301E105MAR

The SR301E105MAR is versatile due to its specifications and could potentially serve in various applications across different industries. Here are possible uses within selected sectors:

  • Consumer Electronics: This capacitor might be used in the power supply circuits of various consumer electronics due to its voltage rating and stable capacitance, potentially supporting devices such as televisions, audio equipment, and computer peripherals. Its through-hole design could allow for manual adjustments or repairs, which are advantageous in prototype development or in applications requiring robust mechanical attachment.
  • Energy and Power Systems: The capability to handle up to 100 volts and its relatively large physical size might make it appropriate for smoothing and filtering applications within power management modules used in energy distribution and power supply units.
  • Transportation and Logistics: Components like this capacitor might be useful in transportation systems, particularly within control modules that require long-lasting reliability under fluctuating temperatures, potentially assisting in climate control systems within vehicles or infrastructure monitoring equipment.

It is important to note that all these potential industry applications are conceptual and should be thoroughly validated by engineering and design teams to ensure compliance with industry standards and specific requirements of the application.

About Kyocera AVX Components

Kyocera AVX is a renowned manufacturer in the domain of electronic components, particularly known for their range of capacitors. Within the broader category of capacitors, their expertise in producing high-quality ceramic capacitors is especially notable. The SR301E105MAR is one example of their innovative approach to designing products that meet stringent industry requirements, offering reliability and performance.

Kyocera AVX consistently brings forth components that are not only reflective of current technological demands but are also forward-thinking in terms of environmental compliance and manufacturing excellence. Their capacitors are used in a broad spectrum of industries, reflecting the versatile applications of their products.

Where to Find SR301E105MAR by Kyocera AVX Components

To procure the SR301E105MAR, visit findchips.com. Not only can you find current stock levels and pricing there, but the site also provides availability from various distributors. Although this part has historically been available from suppliers such as Chip1Stop, Avnet, Mouser Electronics, and Farnell, checking findchips.com will provide you with the most up-to-date information. For alternatives, consider exploring other Ceramic Capacitors, which might be offered by Kyocera AVX or other manufacturers.

Compare pricing for SR301E105MAR and other Ceramic Capacitors at findchips.com