Overview of SRDA3.3-4.TBT by Semtech Corporation
The SRDA3.3-4.TBT is a Trans Voltage Suppressor Diode that operates unidirectionally with a Reverse Working Voltage (V(RWM)) of 3.3V. It is designed to protect sensitive electronic equipment from voltage spikes with its non-repetitive Peak Reverse Power Dissipation of 500W. This component is encased in a SOIC-8 (Small Outline Integrated Circuit with 8 Pins) package, also described under the JEDEC standard MS-012AA, and is fabricated from silicon. The clamping voltage can reach up to a maximum of 15V under transient conditions, offering robust protection against voltage transients.
Manufactured by Semtech Corporation, the diode is RoHS compliant and is designed for high reliability applications, though it is important to note that it is not qualified by any automotive standard. This makes it suitable for a variety of industrial and commercial devices that require voltage suppression capabilities to ensure longevity and stability. The factory lead time for this component is listed as 4 weeks as of the current writing.
Industry Applications for SRDA3.3-4.TBT
This Transient Suppressor diode could potentially serve a broad range of applications across several industries. The following are possible use cases for the SRDA3.3-4.TBT, stitched with a note of caution that these applications are conceptual and must be thoroughly vetted and confirmed for compliance with specific industry standards and requirements:
- Energy and Power Systems: Given its high power dissipation capabilities, the SRDA3.3-4.TBT might be used in power supply units and energy management systems where voltage spikes frequently occur. This can help in preventing failures caused by electrical surges.
- Transportation and Logistics: Devices employed in transportation management systems, such as tracking and sensor devices, might utilize this component to shield them against inconsistent power levels encountered in transportation environments.
- Renewable Energy: In solar power inverters and wind turbine controllers, where electrical surges are a common challenge, this diode could potentially provide necessary protection, helping sustain the operations of renewable energy systems.
It is essential to mention that these potential industry applications are speculative and must be analyzed and validated by relevant engineering and design teams to meet the precise requirements and industry specifications in each use case.
About Semtech Corporation
Semtech Corporation stands as a notable key player in the manufacture of electronic components, including an array of Transient Suppressors. Their products are well-regarded for their reliability and innovation, focusing on providing long-lasting solutions in circuit protection. The SRDA3.3-4.TBT is among the transient voltage suppressors designed by Semtech which cater to a diverse set of electronic applications. These parts are generally recognized for their ability to handle high transient voltages, making them indispensable in the protection of sensitive electronic circuits from voltage spikes. Semtech’s offerings in this area demonstrate their commitment to producing high-quality and reliable diode technologies across different industrial needs.
Where to Find SRDA3.3-4.TBT by Semtech Corporation
To purchase the SRDA3.3-4.TBT diode or explore substitutes, a thorough search on findchips.com is recommended. On the platform, one can examine not only the availability and current pricing from various distributors but also compare it with other Transient Suppressors. Some of the distributors previously offering this component include Symmetry Electronics, New Advantage Corporation, Mouser Electronics, and Avnet Americas. However, for real-time inventory levels and pricing, prospective buyers should refer directly to findchips.com.