SRF0504-191Y by Bourns Inc

Overview of SRF0504-191Y by Bourns Inc.

The SRF0504-191Y from Bourns Inc. is a dual-function Data Line Filter designed for surface mount applications. It is engineered to address electromagnetic interference (EMI) filtering and signal conditioning in a single package, making it a highly versatile component for a range of electrical circuits. The SRF0504-191Y boasts a common mode choke design with an inductance rating of 600nH and an impedance of 190Ohm, making it effective for noise suppression across a variety of applications.

Designed for a maximum voltage rating of 50V and a rated current of 5A, this filter supports high-current applications. The product comes in a ROHS compliant 4-pin package with dimensions of 5.2mm in length, 5mm in width, and 4.8mm in height, making it compact enough for dense circuit board layouts. Its operating temperature range from -40°C to +125°C ensures reliability under a wide range of environmental conditions. Additional attributes include a DC resistance maximum of 20Ω and an output impedance of 150OHM Ω, providing a good balance between performance and power consumption.

Industry Applications for SRF0504-191Y

Given its specifications, the SRF0504-191Y can potentially serve a wide range of industry applications. Its robust design and EMI filtering capabilities make it suitable for sensitive electronic systems where maintaining signal integrity is critical. Here are a few use cases:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could benefit from the EMI filtering capabilities of the SRF0504-191Y to enhance performance and reduce interference.
  • Audio and Video Systems: High-fidelity audio systems, home theaters, and professional grade video equipment might utilize this filter to prevent unwanted noise and enhance the quality of audio and video signals.
  • Renewable Energy Systems: In photovoltaic inverters and wind turbine controllers, the SRF0504-191Y could potentially help in managing EMI and ensure smooth operation of these systems.
  • Automotive Applications: Modern vehicles, which are increasingly reliant on electronic systems for navigation, entertainment, and safety, could potentially use this component to mitigate electronic noise and interference.

It’s important to note these potential applications require careful analysis and verification by engineering and procurement teams to ensure the SRF0504-191Y meets the specific needs of their projects and products.

About Bourns Inc.

Bourns Inc. is a renowned player in the field of electronic components, specializing in circuit protection, magnetic components, and resistive solutions, among others. In the domain of Data Line Filters, Bourns stands out with its innovative solutions designed to enhance the performance and reliability of electronic systems. The SRF0504-191Y is part of Bourns’ commitment to providing high-quality, reliable components that address the complex challenges of modern electronic designs. Bourns products are known for their durability, precision, and effectiveness, making them a preferred choice for engineers and designers across a diverse range of industries.

Where to Find SRF0504-191Y by Bourns Inc

To procure the SRF0504-191Y, it is recommended to research and verify current availability and pricing on findchips.com. This platform offers up-to-date information about stock levels and pricing from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, Avnet Abacus, TTI, and others, but availability can fluctuate. On findchips.com, you can also find alternate Data Line Filters that might be offered by Bourns Inc or other manufacturers if the SRF0504-191Y does not meet your specific requirements.

Compare pricing for SRF0504-191Y and other Data Line Filters / Filters at findchips.com