SRF0905-500Y by Bourns Inc

Overview of SRF0905-500Y by Bourns Inc.

The SRF0905-500Y by Bourns Inc. is a Data Line Filter designed for suppressing noise in electronic circuits. This component features two functional elements within its structure, specifically designed to handle a maximum voltage of 50V and a current up to 0.8A. Its compact form, encapsulated in a RoHS-compliant, 4-terminal package, makes it suitable for surface-mounted applications.

With an inductance value of 50 µH and an output impedance of 1.5 kOhm, the SRF0905-500Y effectively mitigates unwanted high-frequency electrical noise in data lines. The operating temperature range of this filter is extensive, from -40°C to 105°C, enabling its use in a broad spectrum of environmental conditions. Additionally, its DC resistance is maximized at 0.32 Ω, which underscores its efficiency in power transmission with minimal power loss. Compliance with REACH and a RoHS Code of “Yes” assures users of its adherence to current environmental safety standards.

Industry Applications for SRF0905-500Y

  • Telecommunications: The SRF0905-500Y might be used in telecommunications equipment where signal integrity is critical. Its ability to handle up to 50V and 0.8A could potentially make it suitable for data line filtering in devices like modems and routers, which require clean data transmission lines to prevent interference and maintain communication quality.
  • Consumer Electronics: In consumer electronics such as smartphones, tablets, and laptop computers, maintaining data integrity in the presence of internal and external electrical noise is crucial. The filter could possibly be integrated into these devices to enhance performance by stabilizing data transfer and power lines, safeguarding against data corruption and loss.
  • Industrial Automation: The robust operational temperature range and high current and voltage handling capacities suggest that the SRF0905-500Y might be well-suited for industrial environments. It could potentially be used in control systems where it would help in reducing electromagnetic interference (EMI) that can cause operational disruptions.
  • Electronic Manufacturing: During the production of circuit boards and electronic components, maintaining signal integrity throughout the testing and manufacturing processes is essential. This filter could possibly be used in testing equipment and assembly lines to ensure devices meet quality and performance standards without interference.

It is important to note that these potential industry applications are merely illustrative. Engineering and design teams are encouraged to conduct comprehensive analysis and verify alignment with industry-specific standards and application requirements before employing this component in their designs.

About Bourns Inc.

Bourns Inc. is recognized for its extensive line of electronic components, including a wide range of filter technologies. Specializing in Data Line Filters, Bourns offers products such as SRF0905-500Y that help manage electrical noise and maintain signal integrity across a variety of applications. With a commitment to quality and performance, Bourns ensures that its components meet stringent standards, which makes them suitable for demanding applications across multiple sectors. Their expertise in manufacturing reliable and durable filters solidifies their status as a significant player in the electronics industry.

Where to Find SRF0905-500Y by Bourns Inc

To purchase the SRF0905-500Y, start by researching availability on findchips.com. Through this platform, you can verify current stock levels and compare pricing among different distributors. Historically, the part has been available at various major distributors such as Mouser Electronics, DigiKey, TTI, and Farnell. However, availability can vary, and it is prudent to confirm current stock through FindChips to make an informed purchase decision. For alternatives or similar Data Line Filters that might be offered by Bourns Inc or other manufacturers, the Data Line Filters section of FindChips is an excellent resource.

Compare pricing for SRF0905-500Y and other Data Line Filters at findchips.com