Overview of SRF7035A-102Y by Bourns Inc.
The SRF7035A-102Y, manufactured by Bourns Inc., is a Data Line Filter designed for surface mount applications. It features two functions within a single component: it acts as a common mode filter with an inductance of 7.9 µH and is capable of supporting a current rating of up to 3A. The component operates effectively over a wide voltage range up to 80V. It is compact, with dimensions of 7 mm in length, 6 mm in width, and 3.5 mm in height, making it suitable for dense circuit board layouts.
Key attributes that enhance the component’s robustness include an insulation resistance minimum of 10 MΩ and low DC resistance-max of 0.023 Ω. This part is specifically designed to withstand harsh conditions, as indicated by its operating temperature range of -40 °C to +125 °C and AEC-Q200 screening level, ensuring reliability in automotive applications. Additionally, its packaging method utilizes an embossed tape and reel format, facilitating automated assembly processes. Notably, this component is RoHS and REACH compliant, aligning with current environmental and safety standards.
Industry Applications for SRF7035A-102Y
The SRF7035A-102Y, due to its specifications and capabilities, could potentially be utilized in various electronic products across multiple industries. Below are three possible industry applications:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops, which require efficient data line filtering to protect against noise and preserve signal integrity, could potentially employ the SRF7035A-102Y. Its ability to operate across a broad temperature range and its compact size make it an ideal candidate for these portable devices.
- Audio and Video Systems: This filter could potentially be integrated into AV receivers, speakers, and other audio-video equipment to enhance performance by mitigating noise interference in data lines. This application could benefit from the filter’s high current rating and low DC resistance, providing clearer signal paths for better quality output.
- Entertainment and Gaming: For gaming consoles and VR equipment, which are sensitive to data line noise, the SRF7035A-102Y could possibly be utilized to ensure a smooth and interference-free user experience. Its compliance with automotive-grade reliability standards (AEC-Q200) suggests that it could endure the intense operation conditions often found in gaming sessions.
Note: The potential industry applications for the SRF7035A-102Y provided above should be evaluated and verified by engineering and design teams based on specific requirements and industry standards before integration into products.
About Bourns Inc.
Bourns Inc. is a recognized leader in the field of electronic components, specializing in a diverse array of products, including a wide range of Data Line Filters. They are known for their durable and reliable products, which cater to both commercial and industrial needs. In particular, the SRF7035A-102Y exemplifies their commitment to quality and performance, adhering to stringent standards such as the AEC-Q200, which assures suitability for automotive environments.
Bourns Inc. focuses on delivering products that meet the rigorous demands of modern electronics, ensuring that components like the SRF7035A-102Y are not only effective in protecting sensitive circuits from noise and interference but also compatible with contemporary environmental and safety standards.
Where to Find SRF7035A-102Y by Bourns Inc
To acquire the SRF7035A-102Y by Bourns Inc., professionals and organizations are advised to search through findchips.com where detailed information on stock levels and pricing from various distributors is available. Historically, this part has been available through distributors such as Master Electronics, Avnet Abacus, TTI, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, availability can fluctuate, so checking Data Line Filters for up-to-date information is recommended.