SRN2508A-100M by Bourns Inc

Overview of SRN2508A-100M by Bourns Inc.

The SRN2508A-100M inductor by Bourns Inc. is a general purpose, semi-shielded power inductor with a 10 µH inductance and a maximum direct current resistance of 0.93 Ω. It is designed to handle a saturation current of up to 550 mA and an RMS current of 450 mA. This component is a part of the SRN2508A series and is housed in a small-sized power inductor case measuring 2.5 mm x 2 mm x 0.8 mm, which is beneficial for designs where space constraint is a concern. Notably, it complies with RoHS and REACH, adhering to significant environmental and safety standards.

The SRN2508A-100M operates effectively across a broad temperature range of -55 °C to 125 °C, making it a versatile choice for various thermal environments. Its semi-shielded construction and the use of ferrite core material help in reducing electromagnetic interference, contributing to stable performance in circuit designs. Additionally, the part is AEC-Q200 qualified, indicating its suitability for automotive applications. Suitable for surface mount technology, this inductor’s tin terminals ensure good solderability and electrical connectivity.

Industry Applications for SRN2508A-100M

Given its high reliability and robust performance attributes, the SRN2508A-100M may find potential use in several key industries. Below are examples of such applications, though it is important to note that these are conceptual uses and must be validated by engineering teams for specific project requirements:

  • Environmental Monitoring: SRN2508A-100M could potentially be used in devices like air quality monitors or weather monitoring stations. Its ability to operate in a wide range of temperatures and its stable inductance under varying current conditions could benefit devices required to perform reliably in diverse environmental settings.
  • Industrial Automation: In an industrial automation setting, this inductor might be found in control systems and power regulators. The semi-shielding helps minimize noise in these critical applications, ensuring accurate readings and operations. Its robust build complying with AEC-Q200 standards for thermal resistance might also contribute positively in harsh industrial environments.

These applications are illustrative and require thorough analysis by design and engineering experts to ensure compliance with industry-specific standards and performance requirements.

About Bourns Inc.

Bourns Inc. is a prominent manufacturer of electronic components, specializing in a variety of inductors, including the Fixed Inductors category. Known for its innovative approach towards developing highly reliable components, Bourns offers a wide range of inductors suited for many different functions, such as the SRN2508A-100M, which showcase the company’s commitment to quality and performance. Bourns products are frequently employed in scenarios demanding high performance and reliability, making their inductors a trusted choice in both generic and specialized applications.

Where to Find SRN2508A-100M by Bourns Inc

To explore purchasing options for SRN2508A-100M, it is recommended to research through our platform findchips.com. Here, you can find not only the latest availability and pricing of SRN2508A-100M but also compare it with other Fixed Inductors that might meet your specifications. Historically, distributors such as Master Electronics, Chip1Stop, Avnet Abacus, and Mouser Electronics have carried this component, but for current stock and pricing, checking findchips.com will provide the most up-to-date information.

Compare pricing for SRN2508A-100M and other Fixed Inductors at findchips.com