Overview of SRN4018-1R0Y by Bourns Inc.
The SRN4018-1R0Y is a semi-shielded, general purpose inductor developed by Bourns Inc. It features a 1 µH inductance with a tolerance of 30%, designed to handle an RMS current (Irms) of 3.7A and a saturation current (Isat) of 4.2A. With its rectangular, 1616 case size, dimensions of 4mm in length, width, and a height of 1.88 mm, this small footprint component is highly suitable for surface-mounted technology (SMT) applications. This inductor is constructed using a ferrite core, enhancing its performance in various power inductor applications by offering a low DC resistance of just 0.023 Ω, ensuring minimal power losses. It operates within a temperature range of -40 °C to 125 °C, demonstrating versatility across numerous operating conditions. Additionally, the SRN4018-1R0Y is compliant with RoHS, REACH, and has an ECCN code of EAR99, reflecting its ecological and export-friendly status. It caters to applications requiring a self-resonance frequency up to 90 MHz, further validating its utility in high-frequency circuits. Its semi-shielded design helps in minimizing electromagnetic interference, making it an excellent choice for power and filtering applications where space and performance are critical. The inductor is packaged in tape and reel format, suitable for automated assembly processes, marking it as a highly efficient component for volume production.
Industry Applications for SRN4018-1R0Y
The SRN4018-1R0Y’s unique properties and specifications make it potentially suitable for a wide array of industry applications. It’s important to note that these potential applications are conceptual and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Here are a few industries where the SRN4018-1R0Y might find utility:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially utilize this inductor for power management circuits, considering its compact size and high current handling capability. This application benefits from the SRN4018-1R0Y’s low DC resistance and high efficiency.
- Industrial Automation: In automation equipment, where reliability and efficiency are paramount, the SRN4018-1R0Y could be deployed in power supply circuits and filtering applications. Its semi-shielded design minimizes interference in sensitive automation controls.
- Telecommunications: Communication devices and infrastructure equipment might employ this inductor for impedance matching and RF filtering, leveraging its self-resonance frequency up to 90 MHz to ensure clear signal transmission.
- Computing and Data Storage: Desktops, servers, and network storage devices could potentially integrate the SRN4018-1R0Y in DC-DC converter schemes, supporting their critical power conditioning requirements with the inductor’s high rated current handling and efficiency.
- Electronic Manufacturing: This inductor serves as an essential component in the assembly of printed circuit boards (PCBs) for diverse electronic products, including automotive electronics, where applicable, given its robust performance characteristics and reliability.
Please note, the suitability of the SRN4018-1R0Y for these applications is hypothetical and depends on specific design conditions and compliance with relevant industry standards.
About Bourns Inc.
Bourns Inc. is a prominent figure in the field of electronic components, especially known for its wide range of inductors. Their portfolio includes a variety of Fixed Inductors, among which the SRN4018-1R0Y is a highlighted product. Bourns is recognized for delivering innovative solutions that meet the complex requirements of today’s evolving electronic industries. Their products stand out for quality, reliability, and performance across applications in telecommunications, automotive, consumer electronics, and more. The company’s adherence to rigorous standards, including RoHS and REACH compliance, positions it as a trusted manufacturer for electronic components worldwide.
Where to Find SRN4018-1R0Y by Bourns Inc
For those looking to procure the SRN4018-1R0Y or explore alternatives, Findchips.com serves as an essential resource. On our platform, you can confirm real-time availability, compare pricing from different distributors, and even discover comparable parts to the SRN4018-1R0Y within the wide selection of Fixed Inductors offered by Bourns Inc or other manufacturers. Historically, this part has been available at distributors including Perfect Parts Corporation, Master Electronics, Avnet Abacus, and TTI among others such as Verical, RS, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, Newark, and Onlinecomponents.com. However, to get the most current stock levels and pricing information, visiting Findchips is highly recommended.