SRP1265A-100M by Bourns Inc

Overview of SRP1265A-100M by Bourns Inc.

The SRP1265A-100M is a general-purpose inductor designed for various applications where inductance is required. Specifically, this part has an inductance of 10 µH, a tolerance of 20%, and is characterized by its robust construction using carbonyl powder core material. The inductor is available in a surface-mount design, making it suitable for compact electronic circuits. This component belongs to the SRP1265A series and adheres to the AEC-Q200 standard, indicating its reliability in automotive applications.

The SRP1265A-100M is capable of handling a maximum rated current of 10 A while demonstrating a DC resistance of 0.0165 Ω. It features a saturation current of 15.5 A, ensuring that it can perform effectively under varying load conditions. The inductor is shielded to minimize electromagnetic interference, a crucial factor in maintaining signal integrity in electronic circuits. As of the current writing, the factory lead time for this product is approximately 14 weeks.

Industry Applications for SRP1265A-100M

The SRP1265A-100M might be utilized in various industry applications due to its specifications and performance characteristics. Below are a few potential use cases that illustrate where this part might be employed:

  • Automotive: Given the part’s compliance with the AEC-Q200 standard, it might find use in automotive electronics, such as power supplies for onboard systems. For instance, it could potentially be used in battery management systems or electric motor drives, where managing power efficiently is crucial.
  • Consumer Electronics: The compact surface-mount design of the SRP1265A-100M could potentially support applications in consumer electronics, including smartphones and tablets. The inductor might be employed in power management circuits, ensuring efficient conversion and distribution of power throughout the device.
  • Industrial Automation: This part might be integrated into industrial automation systems, possibly in servo drives or control circuits. The ability to handle high current levels could support precise control of actuators and motors, contributing to enhanced performance in manufacturing processes.
  • Telecommunications: Given its shielding properties, the SRP1265A-100M could be suitable for applications in telecommunications. It might be used in signal conditioning circuits or as part of power supplies for networking equipment, ensuring stable operation under varying loads.
  • Robotics and Drones: This part could also potentially be used in robotic systems and drones, where efficient power management is essential. It might be used in propulsion systems or control circuits to manage power distribution effectively.

These potential industry applications are only conceptual and illustrative. Each application requires detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Bourns Inc.

Bourns Inc. is a manufacturer known for its wide range of electronic components, including fixed inductors like the SRP1265A-100M. The company specializes in inductors that cater to various applications, providing quality components that meet industry standards. Bourns focuses on innovation and reliability, which is evident in their SRP1265A series, which is designed for general-purpose use in numerous electronic circuits.

Other similar parts produced by Bourns could include inductors with varying inductance values and current ratings, allowing designers flexibility in selecting components suited to specific needs. Bourns continues to develop solutions that align with market demands, making it a noteworthy player in the electronic parts industry.

Where to Find SRP1265A-100M by Bourns Inc

SRP1265A-100M, it is recommended to visit findchips.com, where you can also explore options for Fixed Inductors that may serve as alternatives. Historically, this part has been available through several distributors, including Master Electronics, DigiKey, Mouser Electronics, and TTI. It is advisable to check findchips for the most up-to-date stock levels and pricing.

Compare pricing for SRP1265A-100M and other Fixed Inductors at findchips.com