Overview of SRP1265A-220M by Bourns Inc.
The SRP1265A-220M is a general-purpose inductor designed for applications that require reliable power inductance, specifically featuring a nominal inductance of 22µH and a tolerance of 20%. This component is part of the SRP1265A series, known for its robust performance in various electronic devices and systems. The inductor utilizes a carbonyl powder-core construction, enhancing its performance by improving thermal stability and efficiency. As a surface mount device (SMD), it facilitates easy integration into circuit boards where space and weight constraints are paramount.
This power inductor is shielded and features a low direct current (DC) resistance rating of 0.037Ω, which is beneficial for minimizing energy loss. With a maximum rated current of 9A, it is capable of handling dynamic power requirements without overheating. The saturation current (Isat) is rated at 12A, allowing it to deliver substantial power before reaching its saturation point. The SRP1265A-220M is compliant with ROHS standards and is classified under the AEC-Q200 reference standard, making it suitable for automotive and industrial applications that demand high reliability.
Current configurations indicate a factory lead time of approximately 26 weeks, which is relevant as of this writing. This lead time may be subject to change based on demand and manufacturing schedules.
Industry Applications for SRP1265A-220M
The various attributes of the SRP1265A-220M suggest multiple potential industry applications. The following sectors may find this inductor particularly useful:
- Internet of Things (IoT): The low DC resistance and compact form factor of this inductor might make it suitable for IoT devices that require efficient power management while maintaining a small footprint. Applications could include smart sensors and connected home devices that potentially utilize power inductors for energy regulation.
- Industrial Automation: In industrial environments, power inductors like the SRP1265A-220M may play a role in motor drive circuits and other automation equipment, where handling high currents and maintaining thermal stability are critical. Devices such as programmable logic controllers (PLCs) and industrial robots could integrate this component for better energy management.
- Automotive: Given that the component adheres to the AEC-Q200 standard, it might be utilized in automotive applications such as power supply circuits in electronic control units (ECUs) or battery management systems. However, specific implementations would need verification based on exact specifications and compliance with automotive standards.
- Consumer Electronics: Various consumer electronics such as laptops, tablets, and portable chargers might benefit from the SRP1265A-220M, which could potentially enhance power efficiency and performance in compact designs.
These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is recognized for its commitment to providing innovative electronic components, particularly in the realm of inductors. With a wide range of products tailored for various applications, Bourns specializes in Fixed Inductors, including the SRP1265A-220M. Their inductors are engineered for performance, reliability, and compliance, suitable for a myriad of applications across automotive, industrial, and consumer electronics sectors.
Similar products in Bourns’ portfolio might include various models of shielded power inductors with different inductance values and current ratings, which can be selected based on specific application requirements. Bourns’ extensive experience in the market positions them as a key player in delivering quality and efficiency in electronic designs.
Research Price and Stock for SRP1265A-220M by Bourns Inc on Findchips.com
To obtain the most up-to-date pricing and stock information for the SRP1265A-220M, it is advisable to research on Findchips.com. This site aggregates information from various distributors, providing a comprehensive overview of availability and pricing.
The Fixed Inductors category on Findchips can also help you identify alternative parts offered by Bourns Inc. or other manufacturers that meet similar specifications. The SRP1265A-220M has been historically available from distributors including:
- Win Source Electronics
- New Advantage Corporation
- Master Electronics
- DigiKey
- RS Components
Note that stock levels and pricing may fluctuate, so verifying current data directly through Findchips is recommended.