SRP1265A-330M by Bourns Inc

Overview of SRP1265A-330M by Bourns Inc.

The SRP1265A-330M is a general-purpose surface mount power inductor featuring an inductance of 33 µH with a tolerance of ±20%. This part is designed with a shielded construction which is crucial for reducing electromagnetic interference (EMI) in sensitive applications. The inductor utilizes a carbonyl powder-core, which enhances its performance in power circuits. It is part of the SRP1265A series, known for its reliability and versatility in various electronic applications.

Manufactured by Bourns Inc., the SRP1265A-330M has a rated current maximum (Irms) of 8 A, making it suitable for power applications that require stable performance under load. Additionally, it boasts a saturation current (Isat) of 11 A, ensuring that it can handle brief current surges without degrading. The DC resistance is relatively low at 0.058 Ω, which is essential for maintaining efficiency in power conversion processes.

This part is compliant with RoHS standards, indicating that it is free from hazardous substances, which is imperative for modern electronic components. The SRP1265A-330M is categorized under Fixed Inductors, which are used in various applications ranging from consumer electronics to telecommunications.

As of the current writing, the factory lead time is approximately 14 weeks. This duration can be significant for planning purposes, especially in production environments where lead times impact project timelines.

Industry Applications for SRP1265A-330M

Given the specifications of the SRP1265A-330M, it might find applications in various industries due to its power handling capability, low DC resistance, and shielded design. Here are some potential applications:

  • Industrial Automation: The SRP1265A-330M could potentially be used in motor control circuits or power supply units for robots and automated machinery. Its ability to handle significant current levels might make it suited for driving actuators or other inductive loads.
  • Consumer Electronics: This inductor might be employed in power management circuits within devices such as smartphones, tablets, and laptops. Its low DC resistance and high saturation current may contribute to efficient energy management in these compact devices.
  • Automotive Applications: If automotive standards such as AEC-Q200 are adhered to, SRP1265A-330M might find its place in electric vehicle (EV) powertrains, battery management systems, or infotainment systems. The part’s characteristics could support high-performance demands in automotive environments.
  • Telecommunications: In telecom equipment, this inductor could potentially support power regulation or filtering applications. The combination of its shielding and low resistance might be beneficial in signal integrity applications.
  • Robotics: Robotics and drones might utilize the SRP1265A-330M in various control systems where inductive components are needed to manage power efficiently, particularly in systems requiring compact component sizes yet high performance.

These potential industry applications are only conceptual and illustrative, and they require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts within the same Fixed Inductors category might also support these applications.

About Bourns Inc.

Bourns Inc. is known for its expertise in manufacturing electronic components, particularly in the realm of Fixed Inductors. The company designs a wide range of inductors tailored to meet various performance specifications and industry standards. Their focus on quality and innovation has led to the development of products like the SRP1265A-330M, which is part of a series that emphasizes reliability and efficiency.

In addition to SRP1265A-330M, Bourns produces various other inductors that cater to different applications, ensuring that engineers and designers have access to a broad selection of components that meet their specific requirements. Their commitment to adhering to industry standards, like AEC-Q200, adds an additional layer of trust for customers pursuing automotive and other high-stakes applications.

Where to Find SRP1265A-330M by Bourns Inc

SRP1265A-330M, it is recommended to research current stock levels and pricing on findchips.com. This platform can provide an easy way to not only locate this specific inductor but also to explore similar Fixed Inductors offered by Bourns Inc. or other manufacturers.

The part has been historically available through several distributors, including:

  • Win Source Electronics
  • Master Electronics
  • DigiKey
  • Arrow Electronics

It is essential for potential buyers to check with these distributors to confirm current availability, as stock levels can vary significantly.

Compare pricing for SRP1265A-330M and other Fixed Inductors at findchips.com