Overview of SRP3212A-2R2M by Bourns Inc.
The SRP3212A-2R2M is a general-purpose inductor with a nominal inductance of 2.2 µH. This component is designed for power applications, as indicated by its ability to support a maximum current of 4A. It features a rectangular chip design with a shielded construction, ensuring minimal magnetic interference in sensitive circuits.
The component is constructed from a powdered metal alloy core and is housed in a 1210 chip package size (3.2 mm x 2.5 mm x 1 mm). It possesses a low DC resistance of 0.073 Ω, which is beneficial for applications requiring high efficiency with minimal power loss. This inductor is qualified under the AEC-Q200 standard, making it suitable for automotive applications, and operates across a wide temperature range from -40 °C to 150 °C. This specification makes it a viable choice for environments exposed to extreme conditions.
The Fixed Inductors are critical in various electronic circuits for filtering, energy storage, and impedance matching. The SRP3212A-2R2M’s SMT (Surface-Mount Technology) package allows for automated assembly processes, helping reduce manufacturing time and costs.
The current factory lead time for the SRP3212A-2R2M is 12 weeks as of this writing, a consideration for project timelines in procurement planning.
Industry Applications for SRP3212A-2R2M
The SRP3212A-2R2M has diverse applications across several industries. Here are potential applications, considering the characteristics and specifications of the inductor:
- Consumer Electronics: This inductor could potentially be used in the power management systems of devices such as smartphones, tablets, and laptops. Due to its compact size and high current capability, it’s suitable for space-constrained applications.
- Industrial Automation: It might also find use in automated machinery and robotics that require stable power delivery. The robust operating temperature range ensures performance under varying industrial environments.
- Renewable Energy: The inductor might be employed in the power conversion systems of renewable energy installations such as solar panels or wind turbines, where efficiency and reliability are crucial.
- Energy and Power Systems: Given its high current rating and efficiency, this component could potentially be utilized in UPS (Uninterruptible Power Supplies) systems or in the power regulation modules of larger electronics systems.
Engineers and designers must ensure that the Fixed Inductors like the SRP3212A-2R2M adhere to industry standards and specific application requirements through rigorous analysis and verification.
Note: These potential industry applications are conceptual and illustrative. They require thorough validation before integration into specific end products.
About Bourns Inc.
Bourns Inc. is a globally respected manufacturer of electronic components, specializing in various types of inductors, including the SRP3212A-2R2M. Bourns has a reputation for producing durable and reliable components such as Fixed Inductors, which are an essential part of electronic products across multiple sectors. They offer a range of inductors that vary in type, applications, and specifications, enabling designers and engineers to find suitable components for specific circuit requirements.
Where to Find SRP3212A-2R2M by Bourns Inc.
To procure the SRP3212A-2R2M, professionals in electronics procurement are encouraged to explore findchips.com. On this platform, users can search for and compare Fixed Inductors, allowing them to find alternate components that might also suit their needs. Historically, this part has been available at distributors like Master Electronics, TTI, Avnet Americas, and Digi-Key, among others. However, for the most current information on stock levels and pricing, refer directly to findchips.com.