Overview of SRP4012TA-R10Y by Bourns Inc.
The SRP4012TA-R10Y is a general-purpose power inductor designed for various electronic applications, featuring an inductance of 0.1 µH and a tolerance of ±30%. This surface mount device is a member of the SRP4012TA series and is characterized by its compact rectangular package size of 1816. One of its significant features is its shielding, which helps to minimize electromagnetic interference, making it suitable for sensitive applications.
Manufactured by Bourns Inc., this inductor has a maximum RMS current rating of 11.5 A, providing substantial current handling capabilities. Its saturation current is rated at 25 A, allowing it to perform reliably under high load conditions. The device boasts a maximum DC resistance of 0.0055 Ω, contributing to its efficiency and reducing energy loss during operation.
This inductor is compliant with the RoHS directive and is rated according to the AEC-Q200 standards, indicating its suitability for automotive applications. The SRP4012TA-R10Y is designed to operate within a broad temperature range, from -55 °C to 150 °C. The construction utilizes carbonyl powder as the core material, and the inductor is packaged in a surface mount technology (SMT) style, making it ideal for modern electronic assembly processes. As of the current writing, the factory lead time for this part is approximately 13 weeks.
Industry Applications for SRP4012TA-R10Y
The SRP4012TA-R10Y inductor could find applications in various industries. Here are a few potential use cases:
- Automotive: The SRP4012TA-R10Y might be applicable in automotive electronic systems, particularly in power management modules or motor control circuits. Its specifications align well with automotive standards, potentially supporting components such as power regulators or DC/DC converters.
- Consumer Electronics: In consumer electronic devices, this inductor could potentially serve in power supply circuits for smartphones, tablets, or laptops. Its small footprint and efficiency may contribute to compact power solutions in high-demand devices.
- Telecommunications: The device may find use in telecommunications equipment, possibly in filtering or power management applications. The shielding feature can help mitigate interference, critical in communication systems.
- Robotics and Drones: Robotics and drone platforms might leverage the SRP4012TA-R10Y for its high current rating and compact size. The inductor could assist in power distribution systems, providing reliable performance in demanding environments.
- Industrial Automation: In industrial automation systems, this inductor could potentially play a role in motor drives or power converters. Its robust construction and high current capabilities suit the rigorous demands of industrial applications.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is recognized for its extensive portfolio of electronic components, with a particular emphasis on inductors. The company has a solid reputation in the industry for producing reliable and innovative products. Within the realm of Fixed Inductors, Bourns offers various parts, including the SRP4012TA-R10Y, designed to meet diverse application needs. The company’s commitment to quality is underscored by compliance with various industry standards, ensuring that their components can be integrated into a wide range of electronic designs.
In addition to the SRP4012TA-R10Y, Bourns manufactures other inductive components, each addressing specific applications and requirements for performance, efficiency, and safety. The company’s focus on innovation and adherence to international compliance protocols positions it as a significant player in the electronic components market.
Research Price and Stock for SRP4012TA-R10Y by Bourns Inc on Findchips.com
For those interested in acquiring the SRP4012TA-R10Y, it is advisable to research current stock levels and pricing through Findchips. Historically, this part has been available from several distributors, including Master Electronics, Mouser Electronics, DigiKey, and Newark. However, availability may vary, so it is essential to check Findchips for the most up-to-date information regarding stock and pricing.