SRP4020TA-1R0M by Bourns Inc

Overview of SRP4020TA-1R0M by Bourns Inc.

The SRP4020TA-1R0M is classified as a general-purpose inductor, with specifications including a fixed 1 microhenry (µH) inductance and a 5 ampere (A) current rating. This component features a minimal direct current resistance of 0.027 ohms, making it efficient for various power applications where lower losses are crucial. It is packaged in a small, surface-mount (SMT) rectangular chip form (size code 1816), facilitating compact board designs.

Manufactured by Bourns Inc., a respected provider in the electronics industry, the SRP4020TA-1R0M complies with crucial standards such as RoHS and Reach, ensuring its compliance with environmental regulations. Additionally, it meets the AEC-Q200 standard, which qualifies it for use in automotive applications. The operating temperature range of -55 °C to 150 °C allows for deployment in environments experiencing extreme conditions.

As of the current writing, the factory lead time for this part is reported as 12 weeks, indicating handling time before the part is available for shipment.

Industry Applications for SRP4020TA-1R0M

The versatile electrical characteristics and compliance standards of the SRP4020TA-1R0M make it suitable for a wide array of applications across various industries. Here are a few potential industry applications:

  • Automotive: Given its AEC-Q200 compliance, the SRP4020TA-1R0M could potentially be used in automotive electronics, such as engine control units or power distribution systems, where durable, high-performance components are critical.
  • Industrial Automation: The inductor might suit automated machinery and robotic systems due to its ability to handle significant power density and its efficiency in managing electromagnetic interference within tight spaces.
  • Consumer Electronics: It could find application in power supplies and voltage regulators in devices such as laptops and smartphones, where efficiency and compactness are valued.
  • Telecommunications: This part could be used in network equipment, such as routers and switches, potentially enhancing power management and signal integrity.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Bourns Inc.

Bourns Inc. is a renowned name in the field of electronic components, particularly known for its reliable and performance-oriented inductors, including SRP4020TA-1R0M. The company specializes in a variety of inductor types catering to general and specific applications around power management, signal conditioning, and RF circuitry. Bourns’ products are well-regarded for their longevity, precision, and ability to work under severe environmental conditions, attributes supported by adherence to stringent standards such as AEC-Q200.

Where to Find SRP4020TA-1R0M by Bourns Inc

To purchase the SRP4020TA-1R0M, visiting findchips.com is recommended. The platform provides a comprehensive list of distributors and their current stock levels, ensuring that engineers and purchasers can obtain the best possible pricing and availability. Distributors that historically have carried this part include Master Electronics, Mouser Electronics, DigiKey, and Arrow Electronics. For alternatives to the SRP4020TA-1R0M, the Fixed Inductors search on findchips.com can help locate parts from Bourns Inc. or other manufacturers.

Compare pricing for SRP4020TA-1R0M and other Fixed Inductors at findchips.com