Overview of SRP4020TA-3R3M by Bourns Inc.
The SRP4020TA-3R3M is a general-purpose inductor with an inductance rating of 3.3 µH and a tolerance of ±20%. This component is designed for surface-mount technology (SMT) applications and is recognized for its compact rectangular package with specifications adhering to the dimensions of 1816. It is built using a carbonyl powder core, providing a reliable and effective means for power handling in electronic circuits.
Manufactured by Bourns Inc., the inductor is compliant with ROHS regulations, emphasizing its suitability for modern electronic applications where reduced environmental impact is important. The Fixed Inductor can handle a maximum RMS current of 3.5 A and a saturation current peak of up to 4 A, allowing it to function efficiently in power applications. The device achieves a maximum DC resistance of 0.076 Ohm, reflecting minimal energy loss during operation. Additionally, it features a self-resonant frequency of 40 MHz, which may make it suitable for high-frequency designs.
This component is categorized under the SRP4020TA series, and its operational temperature range spans from -55 °C to 150 °C, allowing for use in various temperature-sensitive environments. The observance of the AEC-Q200 standard further indicates its suitability for automotive applications.
Industry Applications for SRP4020TA-3R3M
The SRP4020TA-3R3M inductor could potentially find applications across various industries due to its versatile specifications. Below are some illustrative use cases:
- Automotive: This inductor may be used in power management systems for electric vehicles or advanced driver-assistance systems (ADAS). Its high saturation current rating could support the demands of various automotive electronics, such as power distribution modules or DC-DC converters.
- Consumer Electronics: In devices such as smartphones or tablets, the SRP4020TA-3R3M might assist in regulating power supply or filtering out noise in audio applications. The compact size and performance characteristics could also be conducive for space-constrained environments.
- Industrial Automation: This component could play a role in industrial equipment, possibly in motor drive applications or energy management systems, where reliable power inductors are necessary for operational efficiency and durability.
- Telecommunications: The design could find its way into telecommunications equipment, where it may aid in signal processing or power handling, particularly in devices requiring noise reduction and stable power supply.
- Robotics and Drones: In robotics applications, the SRP4020TA-3R3M might be utilized to stabilize power systems in drones or robotic controls, ensuring reliable performance under various operational conditions.
These potential industry applications are only conceptual and illustrative, necessitating analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is recognized as a supplier of a broad range of electronic components, particularly in the field of inductors. Their commitment to quality and innovation has established them as a key player in the market for Fixed Inductors. Within their portfolio, the SRP4020TA-3R3M is one of many parts designed to meet various application needs, alongside several similar products that serve different specifications and operational requirements. Bourns emphasizes adherence to quality standards such as AEC-Q200, which underscores their focus on automotive-grade components.
Research Price and Stock for SRP4020TA-3R3M by Bourns Inc on Findchips.com
Interested parties should explore the current stock and pricing for the SRP4020TA-3R3M at Findchips.com. This resource can also aid in discovering alternative options within the Fixed Inductors category that might be offered by Bourns or other manufacturers.
Historically, the part has been available at several distributors including:
- New Advantage Corporation
- Master Electronics
- Mouser Electronics
- DigiKey
However, it is vital to confirm the current stock levels and pricing through Findchips as availability may differ from prior records.